Print Page
ILH-SG04-SIWH-SC221-WIR200.
LED Module, 110° Angle, OSLON Signal 4 PowerStar Series, Board + LED + Connecting Wire, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIWH-SC221-WIR200.
Order Code4723183
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,483.050 |
5+ | Rs.1,378.020 |
10+ | Rs.1,287.360 |
50+ | Rs.1,254.360 |
100+ | Rs.1,236.010 |
250+ | Rs.1,020.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,483.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIWH-SC221-WIR200.
Order Code4723183
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
Product RangeOSLON Signal 4 PowerStar Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourWhite
CCT-
Luminous Flux @ Test520lm
Luminous Flux @ Max-
Power Rating4.08W
Supply Voltage13V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Product Range
OSLON Signal 4 PowerStar Series
LED Colour
White
Luminous Flux @ Test
520lm
Power Rating
4.08W
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
-
Luminous Flux @ Max
-
Supply Voltage
13V
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001