LED Lighting AC / DC LED Power Supplies:

497 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253433

RoHS

Each
1+
Rs.2,366.400
5+
Rs.2,288.210
10+
Rs.2,286.490
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
3481686

RoHS

Each
1+
Rs.4,559.750
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
3251658

RoHS

Each
1+
Rs.3,553.700
5+
Rs.3,257.280
10+
Rs.3,253.750
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
3251540

RoHS

Each
1+
Rs.4,591.050
5+
Rs.4,017.180
10+
Rs.3,438.610
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3596490

RoHS

Each
1+
Rs.1,729.010
Min: 1 / Mult: 1
LED Lighting
16.08W
24VDC
670mA
Constant Current
90V
305V
LPF-16D
3778826

RoHS

Each
1+
Rs.3,939.660
5+
Rs.3,545.360
10+
Rs.3,223.260
25+
Rs.2,954.470
Min: 1 / Mult: 1
LED Lighting
25W
12VDC
2.08A
Constant Voltage
100V
265V
MP-ELED DALI
3223969

RoHS

Each
1+
Rs.3,674.730
5+
Rs.3,663.570
10+
Rs.3,582.660
50+
Rs.3,456.510
100+
Rs.3,387.380
Min: 1 / Mult: 1
LED Lighting
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
100V
305V
ELG-150
3251578

RoHS

Each
1+
Rs.3,962.770
5+
Rs.3,861.850
10+
Rs.3,690.880
25+
Rs.3,642.510
48+
Rs.3,550.770
More Pricing...
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3253459

RoHS

Each
1+
Rs.3,506.100
5+
Rs.3,192.900
10+
Rs.3,189.010
20+
Rs.3,097.200
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
3251584

RoHS

Each
1+
Rs.3,584.000
5+
Rs.3,493.580
10+
Rs.3,359.400
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251554

RoHS

Each
1+
Rs.3,709.680
5+
Rs.3,395.680
10+
Rs.3,266.300
20+
Rs.3,200.980
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251571

RoHS

Each
1+
Rs.3,714.690
5+
Rs.3,617.110
10+
Rs.3,469.580
25+
Rs.3,451.030
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3778808

RoHS

Each
1+
Rs.3,939.660
5+
Rs.3,545.360
10+
Rs.3,223.260
25+
Rs.2,954.470
Min: 1 / Mult: 1
LED Lighting
30W
12VDC
2.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778816

RoHS

Each
1+
Rs.9,774.160
5+
Rs.8,885.600
10+
Rs.8,144.770
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3955267

RoHS

Each
1+
Rs.6,553.780
5+
Rs.6,422.720
10+
Rs.6,291.640
Min: 1 / Mult: 1
LED Lighting
58W
54VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent Series
4208145

RoHS

Each
1+
Rs.12,137.520
5+
Rs.10,014.050
Min: 1 / Mult: 1
LED Lighting
200W
12VDC
16.67A
Constant Voltage
100V
277VAC
-
4206613

RoHS

Each
1+
Rs.4,141.090
5+
Rs.3,841.560
10+
Rs.3,790.840
Min: 1 / Mult: 1
LED Lighting
239.4W
342V
1.05A
Constant Current, Constant Voltage
100V
305V
XLG-240 Series
4208132

RoHS

Each
1+
Rs.2,113.700
5+
Rs.1,973.710
10+
Rs.1,849.620
25+
Rs.1,707.510
Min: 1 / Mult: 1
LED Lighting
40W
12VDC
3.34A
Constant Voltage
220VAC
240V
-
4206501

RoHS

Each
1+
Rs.4,175.130
5+
Rs.3,834.090
10+
Rs.3,608.760
20+
Rs.3,536.590
Min: 1 / Mult: 1
LED Lighting
81.6W
53V
1.7A
Constant Current, Constant Voltage
90V
305V
HLG-80H Series
4208141

RoHS

Each
1+
Rs.6,204.280
5+
Rs.5,075.850
10+
Rs.4,653.740
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
100V
277VAC
-
4208131

RoHS

Each
1+
Rs.1,813.560
5+
Rs.1,692.660
10+
Rs.1,586.600
25+
Rs.1,464.640
Min: 1 / Mult: 1
LED Lighting
24W
24VDC
1A
Constant Voltage
198V
264V
-
4208138

RoHS

Each
1+
Rs.4,176.490
5+
Rs.3,758.630
10+
Rs.3,417.130
25+
Rs.3,131.840
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.17A
Constant Voltage
176VAC
264V
-
4206611

RoHS

Each
1+
Rs.5,970.140
5+
Rs.5,223.880
10+
Rs.4,328.360
50+
Rs.3,880.590
Min: 1 / Mult: 1
LED Lighting
240W
52.8V
5A
Constant Voltage
110VAC
305V
XLG-240 Series
4228107

RoHS

Each
1+
Rs.2,358.220
5+
Rs.2,311.060
10+
Rs.2,263.900
50+
Rs.2,216.730
100+
Rs.2,169.570
More Pricing...
Min: 1 / Mult: 1
LED Lighting
30W
24VDC
1.25A
Constant Voltage
198V
264V
ELEMENT G2 24V Series
4208137

RoHS

Each
1+
Rs.4,228.640
5+
Rs.3,805.560
10+
Rs.3,459.800
25+
Rs.3,170.950
Min: 1 / Mult: 1
LED Lighting
100W
12VDC
8.33A
Constant Voltage
176VAC
264V
-
1-25 of 497 items
of 20 page(s)