AC / DC LED Power Supplies:

4 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596487

RoHS

Each
1+
Rs.1,880.290
5+
Rs.1,785.850
10+
Rs.1,771.650
50+
Rs.1,757.440
100+
Rs.1,743.240
More Pricing...
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
2944102

RoHS

Each
1+
Rs.2,884.830
5+
Rs.2,747.460
10+
Rs.2,627.260
50+
Rs.2,550.020
100+
Rs.2,528.430
Min: 1 / Mult: 1
-
40.2W
30VDC
1.34A
Constant Current, Constant Voltage
90V
305V
HLG-40H
3596477

RoHS

Each
1+
Rs.1,783.500
5+
Rs.1,696.500
10+
Rs.1,611.240
50+
Rs.1,571.220
100+
Rs.1,568.180
More Pricing...
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current, Constant Voltage
90V
305V
LPF-16
3596521

RoHS

Each
1+
Rs.2,189.380
5+
Rs.2,086.350
10+
Rs.1,991.910
50+
Rs.1,931.810
100+
Rs.1,910.890
Min: 1 / Mult: 1
LED Lighting
40.2W
30VDC
1.34A
Constant Current, Constant Voltage
90V
305V
LPF-40
1-4 of 4 items
of 1 page(s)