AC / DC LED Power Supplies:

8 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944070

RoHS

Each
1+
Rs.11,685.080
5+
Rs.10,224.450
10+
Rs.8,471.690
50+
Rs.7,595.300
Min: 1 / Mult: 1
-
225W
15VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-240H
3778806

RoHS

Each
1+
Rs.5,800.880
Min: 1 / Mult: 1
LED Lighting
200W
12VDC
15A
Constant Voltage
200V
240V
MP-ECP Slimline
3764248

RoHS

Each
1+
Rs.4,816.640
5+
Rs.4,437.000
10+
Rs.4,378.760
50+
Rs.4,369.320
Min: 1 / Mult: 1
LED Lighting
180W
12VDC
15A
Constant Voltage
100V
305V
PWM-200
3778825

RoHS

Each
1+
Rs.16,139.590
5+
Rs.14,794.530
Min: 1 / Mult: 1
LED Lighting
360W
24VDC
15A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778840

RoHS

Each
1+
Rs.21,550.620
5+
Rs.19,854.580
Min: 1 / Mult: 1
LED Lighting
360W
24VDC
15A
Constant Voltage
100V
265V
MP-ELED DALI
3764257

RoHS

Each
1+
Rs.4,078.260
5+
Rs.3,889.370
10+
Rs.3,820.860
50+
Rs.3,752.340
Min: 1 / Mult: 1
LED Lighting
180W
12VDC
15A
Constant Current, Constant Voltage
100V
305V
NPF-200
3764263

RoHS

Each
1+
Rs.4,339.270
5+
Rs.4,135.350
10+
Rs.4,046.080
50+
Rs.3,996.550
Min: 1 / Mult: 1
LED Lighting
180W
12VDC
15A
Constant Current, Constant Voltage
100V
305V
NPF-200
3764252

RoHS

Each
1+
Rs.5,040.730
5+
Rs.4,908.800
10+
Rs.4,776.870
50+
Rs.4,644.930
Min: 1 / Mult: 1
LED Lighting
180W
12VDC
15A
Constant Voltage
100V
305V
PWM-200
1-8 of 8 items
of 1 page(s)