AC / DC LED Power Supplies:

5 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944114

RoHS

Each
1+
Rs.27,375.000
5+
Rs.24,014.570
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3265848

RoHS

Each
1+
Rs.17,618.060
5+
Rs.16,785.410
10+
Rs.16,066.490
Min: 1 / Mult: 1
ITE
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3778821

RoHS

Each
1+
Rs.14,664.580
5+
Rs.13,442.840
Min: 1 / Mult: 1
LED Lighting
300W
12VDC
25A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
4208148

RoHS

Each
1+
Rs.17,515.740
5+
Rs.14,450.720
Min: 1 / Mult: 1
LED Lighting
300W
12VDC
25A
Constant Voltage
100VAC
277VAC
-
2944115

RoHS

Each
1+
Rs.17,944.320
5+
Rs.16,556.100
10+
Rs.16,338.780
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
1-5 of 5 items
of 1 page(s)