AC / DC LED Power Supplies:

7 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778820

RoHS

Each
1+
Rs.13,797.190
5+
Rs.12,647.020
Min: 1 / Mult: 1
LED Lighting
200W
24VDC
8.3A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3764258

RoHS

Each
1+
Rs.4,078.260
5+
Rs.3,889.370
10+
Rs.3,820.860
50+
Rs.3,752.340
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
NPF-200
3764249

RoHS

Each
1+
Rs.4,575.810
5+
Rs.4,355.580
10+
Rs.4,260.010
50+
Rs.4,206.280
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Voltage
100V
305V
PWM-200
3764253

RoHS

Each
1+
Rs.5,306.030
5+
Rs.5,048.450
10+
Rs.4,825.220
50+
Rs.4,687.850
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Voltage
100V
305V
PWM-200
3764264

RoHS

Each
1+
Rs.4,339.270
5+
Rs.4,135.350
10+
Rs.4,046.080
50+
Rs.3,996.550
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
NPF-200
3251653

RoHS

Each
1+
Rs.5,715.320
5+
Rs.5,000.910
10+
Rs.4,143.610
50+
Rs.3,714.960
100+
Rs.3,429.190
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
XLG-200
4730234

RoHS

Each
1+
Rs.6,521.090
5+
Rs.5,934.270
10+
Rs.5,919.090
Min: 1 / Mult: 1
Household & LED Lighting
199.2W
24VDC
8.3A
Constant Voltage
100V
305V
PWM-200KN Series
1-7 of 7 items
of 1 page(s)