AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3955270

RoHS

Each
1+
Rs.6,609.810
5+
Rs.6,420.200
10+
Rs.6,256.700
50+
Rs.6,159.960
100+
Rs.6,036.770
Min: 1 / Mult: 1
-
20W
24.2VDC
826mA
Constant Voltage
198V
264V
OPTOTRONIC Series
3955268

RoHS

Each
1+
Rs.4,658.950
5+
Rs.4,368.190
10+
Rs.4,260.760
Min: 1 / Mult: 1
LED Lighting
20W
24.2VDC
826mA
Constant Voltage
198V
264V
OPTOTRONIC Series
1-2 of 2 items
of 1 page(s)