156W AC / DC LED Power Supplies:

7 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3265829

RoHS

Each
1+
Rs.5,404.100
5+
Rs.5,257.740
8+
Rs.5,038.570
24+
Rs.4,965.760
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
2944056

RoHS

Each
1+
Rs.5,039.870
5+
Rs.4,972.570
10+
Rs.4,905.270
50+
Rs.4,897.600
Min: 1 / Mult: 1
-
156W
12VDC
13A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3265832

RoHS

Each
1+
Rs.5,402.890
5+
Rs.4,831.980
10+
Rs.4,828.500
50+
Rs.4,774.030
Min: 1 / Mult: 1
ITE
156W
60VDC
2.6A
Constant Current, Constant Voltage
90V
305V
HBG-160
2944006

RoHS

Each
1+
Rs.5,307.000
5+
Rs.5,054.700
10+
Rs.4,828.500
50+
Rs.4,774.030
Min: 1 / Mult: 1
-
156W
60VDC
2.6A
Constant Current, Constant Voltage
90V
305V
HBG-160
2944054

RoHS

Each
1+
Rs.4,993.800
5+
Rs.4,844.890
10+
Rs.4,623.460
50+
Rs.4,490.600
Min: 1 / Mult: 1
-
156W
12VDC
13A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944055

RoHS

Each
1+
Rs.5,022.530
5+
Rs.4,786.280
10+
Rs.4,567.530
50+
Rs.4,436.280
Min: 1 / Mult: 1
-
156W
12VDC
13A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944007

RoHS

Each
1+
Rs.5,553.460
5+
Rs.5,287.750
10+
Rs.4,967.700
50+
Rs.4,906.890
Min: 1 / Mult: 1
-
156W
60VDC
2.6A
Constant Current, Constant Voltage
90V
305V
HBG-160
1-7 of 7 items
of 1 page(s)