19.2W AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4206597

RoHS

Each
1+
Rs.3,141.110
5+
Rs.2,748.470
10+
Rs.2,277.310
50+
Rs.2,041.720
100+
Rs.1,884.670
More Pricing...
Min: 1 / Mult: 1
LED Lighting
19.2W
12V
1.6A
Constant Current
90VAC
277VAC
PLN-20 Series
2114237

RoHS

Each
1+
Rs.1,732.510
5+
Rs.1,645.010
10+
Rs.1,575.010
50+
Rs.1,531.260
100+
Rs.1,505.430
More Pricing...
Min: 1 / Mult: 1
-
19.2W
24VDC
800mA
Constant Current
90VAC
277VAC
-
1-2 of 2 items
of 1 page(s)