22W AC / DC LED Power Supplies:

3 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846205

RoHS

Each
1+
Rs.1,351.110
5+
Rs.1,306.940
10+
Rs.1,257.050
50+
Rs.1,144.920
100+
Rs.1,104.700
More Pricing...
Min: 1 / Mult: 1
-
22W
31VDC
700mA
Constant Current
198V
264V
RACD20 Series
3790357

RoHS

Each
1+
Rs.8,546.190
5+
Rs.8,301.030
10+
Rs.8,089.630
50+
Rs.7,964.550
Min: 1 / Mult: 1
LED Lighting
22W
38VDC
1.05A
Constant Current
170V
264V
OPTOTRONIC
4574462

RoHS

Each
1+
Rs.10,977.350
5+
Rs.10,354.300
10+
Rs.10,084.960
Min: 1 / Mult: 1
ITE, LED Lighting & Railway
22W
24VDC
920mA
Constant Voltage
176VAC
264V
-
1-3 of 3 items
of 1 page(s)