21V AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228125

RoHS

Each
1+
Rs.1,502.330
5+
Rs.1,472.290
10+
Rs.1,442.240
50+
Rs.1,412.200
100+
Rs.1,382.150
More Pricing...
Min: 1 / Mult: 1
LED Lighting
10.5W
21V
500mA
Constant Current
198V
264V
ICUTRONIC FIT CS I Series
4228118

RoHS

Each
1+
Rs.1,545.410
5+
Rs.1,514.510
10+
Rs.1,483.600
50+
Rs.1,452.690
100+
Rs.1,421.780
More Pricing...
Min: 1 / Mult: 1
LED Lighting
14.7W
21V
700mA
Constant Current
198V
264V
ICUTRONIC FIT CS I Series
1-2 of 2 items
of 1 page(s)