6VDC AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2774058

RoHS

Each
1+
Rs.745.590
5+
Rs.682.080
10+
Rs.655.110
50+
Rs.598.560
100+
Rs.575.940
More Pricing...
Min: 1 / Mult: 1
4W
6VDC
700mA
Constant Current
90V
264V
RACD04 Series
1903046

RoHS

Each
1+
Rs.1,124.910
5+
Rs.1,028.340
10+
Rs.988.320
50+
Rs.919.700
100+
Rs.868.260
More Pricing...
Min: 1 / Mult: 1
3W
6VDC
700mA
Constant Current, Constant Voltage
90V
264V
RACD03 Series
1-2 of 2 items
of 1 page(s)