OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. LED Lighting Components
                                                                                                      3. LED Power Supplies
                                                                                                      4. AC / DC LED Power Supplies
                                                                                                      Print Page

                                                                                                      ELEMENT-6/220-240/150-G3

                                                                                                      LED Driver, Non Dimmable, LED Lighting, 6.3 W, 42 V, 150 mA, Constant Current, 198 V

                                                                                                      OSRAM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OSRAM ELEMENT-6/220-240/150-G3
                                                                                                      ManufacturerOSRAM
                                                                                                      Manufacturer Part NoELEMENT-6/220-240/150-G3
                                                                                                      Order Code4228149
                                                                                                      Product RangeELEMENT G3 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      33 In Stock

                                                                                                      Need more?

                                                                                                      33 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.840.850
                                                                                                      5+Rs.824.040
                                                                                                      10+Rs.807.220
                                                                                                      50+Rs.790.410
                                                                                                      100+Rs.773.590
                                                                                                      250+Rs.756.770
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.840.85
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      OSRAM
                                                                                                      ManufacturerOSRAM
                                                                                                      Manufacturer Part NoELEMENT-6/220-240/150-G3
                                                                                                      Order Code4228149
                                                                                                      Product RangeELEMENT G3 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsLED Lighting
                                                                                                      Output Power Max6.3W
                                                                                                      Output Voltage Max42V
                                                                                                      Output Current150mA
                                                                                                      LED Driver ModeConstant Current
                                                                                                      Input Voltage Min198V
                                                                                                      Input Voltage Max264V
                                                                                                      Product RangeELEMENT G3 Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      ELEMENT-6/220-240/150-G3 is a non dimmable, constant current LED driver. It includes overload protection, short-circuit protection. Areas of application includes spot light and down light, panels, other Indoor LED luminaries. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61547/Acc. to IEC 61000-3-3 approved.

                                                                                                      • Fixed output (no dimming), suitable for class I/II luminaires
                                                                                                      • Up to 30 000h lifetime at tcmax = 80°C, SELV, safety ensured by OSRAM (SELV)
                                                                                                      • High quality of light with ripple current <lt/> 5%
                                                                                                      • Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
                                                                                                      • Mains frequency is 50/60Hz, 0.91 to 0.95λ power factor range, 3.6 to 6.3W nominal output power range
                                                                                                      • 81% efficiency in full-load (at 230V, 50Hz), 24 to 42V nominal output voltage range
                                                                                                      • Push terminal type of connection (input side, output side)
                                                                                                      • I,II protection class, plastic housing casing material
                                                                                                      • 3 years guarantee, ambient temperature range from -20 to +50°C
                                                                                                      • 90.0mm length, 43.0mm width, 22.0mm height

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      LED Lighting

                                                                                                      Output Voltage Max

                                                                                                      42V

                                                                                                      LED Driver Mode

                                                                                                      Constant Current

                                                                                                      Input Voltage Max

                                                                                                      264V

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Output Power Max

                                                                                                      6.3W

                                                                                                      Output Current

                                                                                                      150mA

                                                                                                      Input Voltage Min

                                                                                                      198V

                                                                                                      Product Range

                                                                                                      ELEMENT G3 Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.052
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.