Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      XLG-200-DA2 Series AC / DC LED Power Supplies:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      XLG-200-H-DA2
                      MEAN WELL XLG-200-H-DA2
                      4371863

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. DALI-2 Dimming
                      3. LED Lighting
                      4. 200 W
                      5. 56 V
                      6. 3.5 A
                      7. Constant Power
                      8. 100 VAC
                      Each
                      1+
                      Rs.4,857.210
                      5+
                      Rs.4,629.570
                      10+
                      Rs.4,452.970
                      Min: 1 / Mult: 1
                      LED Lighting
                      200W
                      56V
                      3.5A
                      Constant Power
                      100VAC
                      305VAC
                      XLG-200-DA2 Series
                      XLG-200-L-DA2
                      MEAN WELL XLG-200-L-DA2
                      4371864

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. DALI-2 Dimming
                      3. LED Lighting
                      4. 200 W
                      5. 285 V
                      6. 700 mA
                      7. Constant Power
                      8. 100 VAC
                      Each
                      1+
                      Rs.4,772.820
                      5+
                      Rs.4,487.460
                      10+
                      Rs.4,331.730
                      Min: 1 / Mult: 1
                      LED Lighting
                      200W
                      285V
                      700mA
                      Constant Power
                      100VAC
                      305VAC
                      XLG-200-DA2 Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.