AC / DC LED Power Supplies:

967 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3481686

RoHS

Each
1+
Rs.4,559.750
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
3253433

RoHS

Each
1+
Rs.2,366.400
5+
Rs.2,288.210
10+
Rs.2,246.510
20+
Rs.2,240.700
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
2944027

RoHS

Each
1+
Rs.5,096.980
5+
Rs.4,680.400
10+
Rs.4,511.930
Min: 1 / Mult: 1
-
120W
30VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
3798054

RoHS

Each
1+
Rs.6,769.280
Min: 1 / Mult: 1
LED Lighting
160W
24.2VDC
6.61A
Constant Voltage
195.5V
276V
OPTOTRONIC SLIM
3586732

RoHS

Each
1+
Rs.6,119.560
5+
Rs.5,997.180
10+
Rs.5,874.790
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
2943948

RoHS

Each
1+
Rs.3,203.150
5+
Rs.3,049.810
10+
Rs.3,009.660
20+
Rs.2,969.510
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
3534531

RoHS

Each
1+
Rs.2,645.130
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3703031

RoHS

Each
1+
Rs.4,458.000
5+
Rs.4,165.800
10+
Rs.4,003.510
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
90V
305V
PWM-120-KN
2944128

RoHS

Each
1+
Rs.3,281.600
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3265830

RoHS

Each
1+
Rs.7,641.800
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3534532

RoHS

Each
1+
Rs.4,190.820
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3251575

RoHS

Each
1+
Rs.3,670.590
5+
Rs.3,639.430
Min: 1 / Mult: 1
LED Lighting
75.6W
36VDC
2.1A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251535

RoHS

Each
1+
Rs.3,096.460
Min: 1 / Mult: 1
LED Lighting
75.6W
36VDC
2.1A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251636

RoHS

Each
1+
Rs.2,148.900
5+
Rs.2,138.320
10+
Rs.2,127.740
20+
Rs.2,117.150
Min: 1 / Mult: 1
LED Lighting
74.4W
24VDC
3.1A
Constant Current, Constant Voltage
100V
305V
XLG-75
3534405

RoHS

Each
1+
Rs.6,971.920
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100V
305V
ELGC-300
3251581

RoHS

Each
1+
Rs.3,522.980
5+
Rs.3,354.380
10+
Rs.3,212.390
20+
Rs.3,148.150
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251660

RoHS

Each
1+
Rs.3,814.090
5+
Rs.3,718.310
10+
Rs.3,715.470
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
3534425

RoHS

Each
1+
Rs.44,697.180
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180V
528VAC
HVGC-1000
3265836

RoHS

Each
1+
Rs.8,431.090
Min: 1 / Mult: 1
-
198W
60VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-200
3265837

RoHS

Each
1+
Rs.6,940.480
5+
Rs.6,742.060
10+
Rs.6,560.240
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3223969

RoHS

Each
1+
Rs.3,963.030
5+
Rs.3,810.120
10+
Rs.3,725.970
20+
Rs.3,651.460
Min: 1 / Mult: 1
LED Lighting
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
100V
305V
ELG-150
2114231

RoHS

Each
1+
Rs.1,371.930
5+
Rs.1,347.900
10+
Rs.1,343.900
20+
Rs.1,339.890
50+
Rs.1,335.880
Min: 1 / Mult: 1
ITE
60W
12VDC
5A
Constant Voltage
90V
264V
LPV-60
2114196

RoHS

Each
1+
Rs.933.700
5+
Rs.816.990
10+
Rs.676.940
20+
Rs.606.910
50+
Rs.560.220
Min: 1 / Mult: 1
ITE
12W
12VDC
1A
Constant Voltage
90V
264V
APV-12
2114224

RoHS

Each
1+
Rs.3,895.050
5+
Rs.3,408.170
10+
Rs.2,823.910
20+
Rs.2,531.780
Min: 1 / Mult: 1
ITE
102W
12VDC
8.5A
Constant Voltage
90V
264V
LPV-100
2114225

RoHS

Each
1+
Rs.3,659.870
5+
Rs.3,202.380
10+
Rs.2,653.400
20+
Rs.2,378.910
Min: 1 / Mult: 1
ITE
100W
24VDC
4.2A
Constant Voltage
90V
264V
LPV-100
1-25 of 967 items
of 39 page(s)