DC / DC LED Power Supplies:

4 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289681

RoHS

Each
1+
Rs.2,390.760
5+
Rs.2,358.870
10+
Rs.2,161.950
50+
Rs.2,065.380
100+
Rs.2,027.260
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
3255699

RoHS

Each
1+
Rs.2,047.980
5+
Rs.2,021.100
10+
Rs.1,857.450
50+
Rs.1,776.150
100+
Rs.1,749.360
More Pricing...
Min: 1 / Mult: 1
Railway
RCD-48 Series
56W
56V
1A
Analogue, Digital
Through Hole
Fixed, Adjustable
9V
60V
2070104

RoHS

Each
1+
Rs.1,777.220
5+
Rs.1,755.090
10+
Rs.1,609.310
50+
Rs.1,539.710
100+
Rs.1,528.360
Min: 1 / Mult: 1
ITE
RCD-48 Series
19.6W
56V
350mA
Analogue, Digital
Through Hole
Adjustable
9V
60V
2289680

RoHS

Each
1+
Rs.1,924.440
5+
Rs.1,912.290
10+
Rs.1,900.140
50+
Rs.1,746.280
100+
Rs.1,735.340
Min: 1 / Mult: 1
ITE
-
28W
56V
500mA
Analogue, Digital, PWM
Panel
Adjustable
9V
60V
1-4 of 4 items
of 1 page(s)