DC / DC LED Power Supplies:

9 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1793224

RoHS

Each
1+
Rs.1,211.910
5+
Rs.1,196.010
10+
Rs.1,141.060
50+
Rs.1,133.570
100+
Rs.1,126.080
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
2440346

RoHS

Each
1+
Rs.1,482.480
5+
Rs.1,452.380
10+
Rs.1,397.090
50+
Rs.1,257.150
100+
Rs.1,235.950
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
32W
32V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
4472682
Each
1+
Rs.1,446.380
5+
Rs.1,425.720
10+
Rs.1,405.050
50+
Rs.1,363.730
100+
Rs.1,336.460
More Pricing...
Min: 1 / Mult: 1
LED Lighting
-
12W
12V
1A
I2C, PWM
Surface Mount Device
Adjustable
0
57V
3255699

RoHS

Each
1+
Rs.2,047.980
5+
Rs.2,021.100
10+
Rs.1,857.450
50+
Rs.1,776.150
100+
Rs.1,749.360
More Pricing...
Min: 1 / Mult: 1
Railway
RCD-48 Series
56W
56V
1A
Analogue, Digital
Through Hole
Fixed, Adjustable
9V
60V
1793225

RoHS

Each
1+
Rs.2,001.290
5+
Rs.1,983.850
10+
Rs.1,966.410
50+
Rs.1,807.140
100+
Rs.1,790.530
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
-
Adjustable
6V
36V
2082737

RoHS

Each
1+
Rs.963.750
5+
Rs.899.380
10+
Rs.832.940
50+
Rs.788.510
100+
Rs.754.840
More Pricing...
Min: 1 / Mult: 1
-
LDU
14W
14V
1A
Analogue, PWM
Through Hole
Adjustable
7V
16V
1793228

RoHS

Each
1+
Rs.4,313.700
5+
Rs.3,774.490
10+
Rs.3,127.440
50+
Rs.2,803.910
100+
Rs.2,648.410
Min: 1 / Mult: 1
ITE
-
31W
31V
1A
Analogue, Digital, PWM
Panel
Adjustable
6V
36V
1793227

RoHS

Each
1+
Rs.2,776.990
5+
Rs.2,707.910
10+
Rs.2,592.990
50+
Rs.2,405.150
100+
Rs.2,337.960
Min: 1 / Mult: 1
ITE
-
31W
31V
1A
Analogue, Digital, PWM
Panel
Adjustable
6V
36V
1225188

RoHS

Each
5+
Rs.1,020.010
10+
Rs.999.610
100+
Rs.979.210
500+
Rs.958.810
1000+
Rs.938.410
Min: 5 / Mult: 5
ITE
TUK SGACK902S Keystone Coupler
26W
30V
1A
-
Chassis
Adjustable
-
-
1-9 of 9 items
of 1 page(s)