25.2W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4206509

RoHS

Each
1+
Rs.825.130
5+
Rs.823.850
10+
Rs.822.570
50+
Rs.821.280
100+
Rs.812.580
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
36VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32VDC
4206507

RoHS

Each
1+
Rs.879.570
5+
Rs.868.260
10+
Rs.856.950
50+
Rs.835.200
100+
Rs.834.330
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
72VDC
350mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32VDC
4062293

RoHS

Each
1+
Rs.1,085.370
5+
Rs.1,007.060
10+
Rs.978.480
Min: 1 / Mult: 1
-
AMLDV-NZ Series
25.2W
36VDC
700mA
Analogue, PWM
Surface Mount Device
Adjustable
5.5V
48V
1-3 of 3 items
of 1 page(s)