56W DC / DC LED Power Supplies:

2 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4206512

RoHS

Each
1+
Rs.1,407.890
5+
Rs.1,403.050
10+
Rs.1,398.210
50+
Rs.1,393.370
100+
Rs.1,388.520
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-65 Series
56W
80VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
32VDC
3255699

RoHS

Each
1+
Rs.2,241.120
5+
Rs.2,047.980
10+
Rs.1,871.370
50+
Rs.1,799.160
100+
Rs.1,779.120
More Pricing...
Min: 1 / Mult: 1
Railway
RCD-48 Series
56W
56V
1A
Analogue, Digital
Through Hole
Fixed, Adjustable
9V
60V
1-2 of 2 items
of 1 page(s)