DC / DC LED Power Supplies:

2 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4062293

RoHS

Each
1+
Rs.1,085.370
5+
Rs.1,007.060
10+
Rs.975.170
Min: 1 / Mult: 1
-
AMLDV-NZ Series
25.2W
36V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
5.5V
48V
1225186

RoHS

Each
1+
Rs.3,683.120
5+
Rs.2,907.860
10+
Rs.2,631.320
25+
Rs.2,401.880
50+
Rs.2,045.650
Min: 1 / Mult: 1
ITE
CC4036
26W
36V
350mA
-
Chassis
-
10V
40V
1-2 of 2 items
of 1 page(s)