DC / DC LED Power Supplies:

114 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3798059

RoHS

Each
1+
Rs.24,517.280
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
24V
3253484

RoHS

Each
1+
Rs.1,639.150
10+
Rs.1,553.270
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
32V
2289681

RoHS

Each
1+
Rs.2,390.760
5+
Rs.2,340.520
10+
Rs.2,223.720
20+
Rs.2,179.250
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
3798061

RoHS

Each
1+
Rs.6,052.090
5+
Rs.5,619.810
10+
Rs.5,507.420
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
120W
24V
5A
Analogue, PWM
Chassis
Adjustable
10V
24V
3798044

RoHS

Each
1+
Rs.8,607.960
5+
Rs.8,435.810
10+
Rs.8,263.650
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
48V
5A
PWM
Chassis
Adjustable
12V
48V
1793212

RoHS

Each
1+
Rs.963.090
5+
Rs.947.750
10+
Rs.932.410
20+
Rs.852.490
50+
Rs.772.560
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
Through Hole
Adjustable
4.5V
36V
2440334

RoHS

Each
1+
Rs.1,394.610
5+
Rs.1,380.740
10+
Rs.1,366.860
20+
Rs.1,352.980
50+
Rs.1,339.100
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
Through Hole
Adjustable
4.5V
36V
3253464

RoHS

Each
1+
Rs.1,132.740
5+
Rs.1,092.820
10+
Rs.1,058.070
20+
Rs.1,036.910
50+
Rs.1,015.750
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
18V
3798060

RoHS

Each
1+
Rs.31,811.200
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
24V
3253481

RoHS

Each
1+
Rs.1,132.740
5+
Rs.1,092.820
10+
Rs.1,053.570
20+
Rs.1,042.260
50+
Rs.1,010.070
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
1793224

RoHS

Each
1+
Rs.1,211.910
5+
Rs.1,186.700
10+
Rs.1,132.180
20+
Rs.1,107.480
50+
Rs.1,082.770
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
1793215

RoHS

Each
1+
Rs.1,419.840
5+
Rs.1,390.140
10+
Rs.1,337.150
20+
Rs.1,279.440
50+
Rs.1,221.730
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
-
Adjustable
4.5V
36V
3596447

RoHS

Each
1+
Rs.396.670
5+
Rs.390.460
10+
Rs.384.250
20+
Rs.379.210
50+
Rs.379.200
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
36V
3253479

RoHS

Each
1+
Rs.1,736.320
5+
Rs.1,700.020
10+
Rs.1,645.800
20+
Rs.1,612.890
50+
Rs.1,579.970
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
18V
3253488

RoHS

Each
1+
Rs.1,616.460
5+
Rs.1,599.480
10+
Rs.1,582.500
20+
Rs.1,550.850
50+
Rs.1,519.200
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
32V
2440344

RoHS

Each
1+
Rs.1,525.980
5+
Rs.1,513.660
10+
Rs.1,455.990
20+
Rs.1,372.670
50+
Rs.1,289.340
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analogue
Through Hole
Adjustable
4.5V
36V
3253492

RoHS

Each
1+
Rs.1,532.100
5+
Rs.1,340.590
10+
Rs.1,110.780
20+
Rs.995.870
50+
Rs.919.260
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3596444

RoHS

Each
1+
Rs.551.040
5+
Rs.513.660
10+
Rs.498.190
20+
Rs.488.230
50+
Rs.478.270
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
36V
1793211

RoHS

Each
1+
Rs.1,202.370
5+
Rs.1,187.530
10+
Rs.1,136.870
20+
Rs.1,104.370
50+
Rs.1,098.230
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
2440346

RoHS

Each
1+
Rs.1,387.060
5+
Rs.1,376.240
10+
Rs.1,365.420
20+
Rs.1,354.590
50+
Rs.1,257.150
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
32W
32V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3253495

RoHS

Each
1+
Rs.1,832.210
5+
Rs.1,829.960
10+
Rs.1,827.700
20+
Rs.1,796.940
50+
Rs.1,768.890
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
32V
1793229

RoHS

Each
1+
Rs.1,442.460
5+
Rs.1,411.940
10+
Rs.1,358.190
20+
Rs.1,288.100
50+
Rs.1,218.000
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
36V
3253496

RoHS

Each
1+
Rs.1,132.740
5+
Rs.1,101.390
10+
Rs.1,066.360
20+
Rs.1,045.040
50+
Rs.1,023.710
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
32V
1793219

RoHS

Each
1+
Rs.1,135.350
5+
Rs.1,111.560
10+
Rs.1,069.230
20+
Rs.1,013.990
50+
Rs.958.740
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
36V
3253483

RoHS

Each
1+
Rs.1,917.270
5+
Rs.1,677.610
10+
Rs.1,390.020
20+
Rs.1,246.230
50+
Rs.1,150.360
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
32V
1-25 of 114 items
of 5 page(s)