DC / DC LED Power Supplies:

113 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3253484

RoHS

Each
1+
Rs.1,639.150
10+
Rs.1,553.270
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
32V
2289681

RoHS

Each
1+
Rs.2,390.760
5+
Rs.2,358.870
10+
Rs.2,161.950
50+
Rs.2,065.380
100+
Rs.2,027.260
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
3798061

RoHS

Each
1+
Rs.6,236.560
5+
Rs.5,791.100
10+
Rs.5,675.280
50+
Rs.5,559.460
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
120W
24V
5A
Analogue, PWM
Chassis
Adjustable
10V
24V
3798059

RoHS

Each
1+
Rs.24,517.280
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
24V
1793212

RoHS

Each
1+
Rs.964.830
5+
Rs.952.280
10+
Rs.939.720
50+
Rs.892.810
100+
Rs.845.900
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
Through Hole
Adjustable
4.5V
36V
3253464

RoHS

Each
1+
Rs.1,779.840
5+
Rs.1,557.360
10+
Rs.1,290.390
50+
Rs.1,156.900
100+
Rs.1,067.910
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
18V
3798060

RoHS

Each
1+
Rs.31,760.350
5+
Rs.31,125.150
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
24V
3253481

RoHS

Each
1+
Rs.1,751.830
5+
Rs.1,532.850
10+
Rs.1,270.080
50+
Rs.1,138.690
100+
Rs.1,051.100
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
1793224

RoHS

Each
1+
Rs.1,211.910
5+
Rs.1,196.010
10+
Rs.1,141.060
50+
Rs.1,133.570
100+
Rs.1,126.080
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
3596447

RoHS

Each
1+
Rs.679.830
5+
Rs.594.850
10+
Rs.492.880
50+
Rs.441.890
100+
Rs.407.900
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
36V
3253479

RoHS

Each
1+
Rs.2,693.400
5+
Rs.2,356.720
10+
Rs.1,952.710
50+
Rs.1,750.710
100+
Rs.1,616.040
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
18V
3596422

RoHS

Each
1+
Rs.535.610
10+
Rs.468.660
25+
Rs.388.320
50+
Rs.348.150
100+
Rs.321.370
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
36V
3253488

RoHS

Each
1+
Rs.2,736.490
5+
Rs.2,394.430
10+
Rs.1,983.950
50+
Rs.1,778.720
100+
Rs.1,641.890
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
32V
2440344

RoHS

Each
1+
Rs.1,519.020
5+
Rs.1,493.210
10+
Rs.1,467.400
50+
Rs.1,404.400
100+
Rs.1,341.390
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analogue
Through Hole
Adjustable
4.5V
36V
3253492

RoHS

Each
1+
Rs.1,647.990
5+
Rs.1,441.990
10+
Rs.1,194.790
50+
Rs.1,071.190
100+
Rs.988.790
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3596444

RoHS

Each
1+
Rs.730.830
5+
Rs.639.470
10+
Rs.529.850
50+
Rs.475.040
100+
Rs.438.500
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
36V
1793211

RoHS

Each
1+
Rs.1,182.340
5+
Rs.1,163.080
10+
Rs.1,143.810
50+
Rs.1,136.680
100+
Rs.1,129.550
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
2440346

RoHS

Each
1+
Rs.1,482.480
5+
Rs.1,452.380
10+
Rs.1,397.090
50+
Rs.1,257.150
100+
Rs.1,235.950
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
32W
32V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3253495

RoHS

Each
1+
Rs.2,693.400
5+
Rs.2,356.720
10+
Rs.1,952.710
50+
Rs.1,750.710
100+
Rs.1,616.040
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
32V
1793229

RoHS

Each
1+
Rs.1,442.460
5+
Rs.1,423.020
10+
Rs.1,368.840
50+
Rs.1,218.000
100+
Rs.1,202.890
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
36V
3253496

RoHS

Each
1+
Rs.1,647.990
5+
Rs.1,441.990
10+
Rs.1,194.790
50+
Rs.1,071.190
100+
Rs.988.790
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3253487

RoHS

Each
1+
Rs.1,647.990
5+
Rs.1,441.990
10+
Rs.1,194.790
50+
Rs.1,071.190
100+
Rs.988.790
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
32V
1793219

RoHS

Each
1+
Rs.1,124.040
5+
Rs.1,120.280
10+
Rs.1,077.610
50+
Rs.1,025.820
100+
Rs.974.020
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
36V
3253462

RoHS

Each
1+
Rs.1,647.990
5+
Rs.1,441.990
10+
Rs.1,194.790
50+
Rs.1,071.190
100+
Rs.988.790
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
18V
2440335

RoHS

Each
1+
Rs.1,441.590
5+
Rs.1,440.700
10+
Rs.1,385.750
50+
Rs.1,250.190
100+
Rs.1,213.650
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
-
Adjustable
4.5V
36V
1-25 of 113 items
of 5 page(s)