OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Lighting Products
                                                                                                      3. Floodlights
                                                                                                      Print Page

                                                                                                      4058075460973

                                                                                                      Floodlight, LED, 4000 K, 2400 lm, 20 W, IP65, 100° x 100° Beam Angle, 176 mm L x 156 mm W x 55 mm D

                                                                                                      LEDVANCE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LEDVANCE 4058075460973
                                                                                                      ManufacturerLEDVANCE
                                                                                                      Manufacturer Part No4058075460973
                                                                                                      Order Code4134671
                                                                                                      Product RangeFLOODLIGHT SENSOR 20 W Series
                                                                                                      Also Known AsGTIN UPC EAN: 4058075460973
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      LEDVANCE
                                                                                                      ManufacturerLEDVANCE
                                                                                                      Manufacturer Part No4058075460973
                                                                                                      Order Code4134671
                                                                                                      Product RangeFLOODLIGHT SENSOR 20 W Series
                                                                                                      Also Known AsGTIN UPC EAN: 4058075460973
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Light SourceLED
                                                                                                      Power Rating20W
                                                                                                      CCT4000K
                                                                                                      Total Light Output2400lm
                                                                                                      Equivalent Wattage-
                                                                                                      IP / NEMA RatingIP65
                                                                                                      Length176mm
                                                                                                      Depth55mm
                                                                                                      Width156mm
                                                                                                      Energy Rating-
                                                                                                      Product RangeFLOODLIGHT SENSOR 20 W Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      • Bright, robust and durable LED Floodlight with PIR sensor
                                                                                                      • Replacement for floodlights with halogen lamps
                                                                                                      • Sensor with 350° pan and 180° tilting range
                                                                                                      • Frosted cover made of tempered glass for safe uniform illumination
                                                                                                      • IP65 Rated
                                                                                                      • Supplied with preinstalled 1m lead
                                                                                                      • Mounting bracket with 180° tilt

                                                                                                      Technical Specifications

                                                                                                      Light Source

                                                                                                      LED

                                                                                                      CCT

                                                                                                      4000K

                                                                                                      Equivalent Wattage

                                                                                                      -

                                                                                                      Length

                                                                                                      176mm

                                                                                                      Width

                                                                                                      156mm

                                                                                                      Product Range

                                                                                                      FLOODLIGHT SENSOR 20 W Series

                                                                                                      Power Rating

                                                                                                      20W

                                                                                                      Total Light Output

                                                                                                      2400lm

                                                                                                      IP / NEMA Rating

                                                                                                      IP65

                                                                                                      Depth

                                                                                                      55mm

                                                                                                      Energy Rating

                                                                                                      -

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:94059900
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.652
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.