Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.14,308.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,308.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIBTEC
Manufacturer Part NoM4
Order Code7035111
Technical Datasheet
Computer InterfaceRS232, RS422, RS485
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The M4 is a single phase Micro Electro Vibrator.
- 230V Voltage
- 0.13A Current rating
- 20W Power rating
Applications
Motor Drive & Control
Technical Specifications
Computer Interface
RS232, RS422, RS485
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1