Need more?
Quantity | Price |
---|---|
1+ | Rs.5,173.190 |
5+ | Rs.4,775.250 |
Product Information
Product Overview
WCH1CUK is a 60W universal USB-C laptop charger/AC wall adapter with power delivery and a removable 6.6ft (2m) USB-C cable. Compact (2.5x1.1x2.5in.) and lightweight (5oz), it is half the size of most OEM chargers, making it ideal for travel. The USB Type-C power wall adapter ensures safety with durable construction and protection against over-voltage, over-current, and over-temperature, along with industry safety certifications: CE, ETL, and FCC. This USB-C power adapter is USB-IF certified, ensuring universal compatibility with laptops, phones, and tablets including MacBook Air/Pro 13, X1 Carbon, Dell XPS 13, Surface Pro 7, iPad Pro, iPhone 15 (plus/pro/max) and later, and Samsung Galaxy S series. The portable PD adapter with a detachable USB-C cable supports multi-voltage charging (5V, 9V, 12V, 15V, and 20V) delivering up to 60W of power for fast charging and broad compatibility with mobile devices.
- 2 year warranty
Contents
1 x Type-C charger, 1 x USB-C cable.
Technical Specifications
-
To Be Advised
BS 1363
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate