Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,239.000 |
5+ | Rs.1,214.220 |
10+ | Rs.1,189.440 |
50+ | Rs.1,167.250 |
100+ | Rs.1,167.240 |
250+ | Rs.1,167.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,239.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-241
Order Code2361576
Technical Datasheet
Resolution-
Display Appearance-
Logic Voltage-
Interface Type-
Font Set-
Display Mode-
LCD Display Type-
Module Size-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display ConstructionModule
Backlighting Colour-
Product Range-
Product Overview
The MIKROE-241 is a LCD Touch Panel, 2.8-inch screen size.
Applications
Industrial
Technical Specifications
Resolution
-
Logic Voltage
-
Font Set
-
LCD Display Type
-
Operating Temperature Min
-10°C
Display Construction
Module
Product Range
-
Display Appearance
-
Interface Type
-
Display Mode
-
Module Size
-
Operating Temperature Max
60°C
Backlighting Colour
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247