TFT LCD Displays:
7 Products FoundView
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,143.060 5+ Rs.5,837.140 10+ Rs.5,525.950 50+ Rs.5,308.290 | Min: 1 / Mult: 1 | 3.5" | 320 x 240 Pixels | QVGA | Landscape | RGB | 3.3V | Parallel | 300cd/m² | No Touchscreen | 93.5mm x 66.4mm | -20°C | 70°C | 36 Way FPC | - | |||||
Each | 1+ Rs.16,784.300 5+ Rs.15,751.220 10+ Rs.14,372.660 | Min: 1 / Mult: 1 | 15" | 1024 x 768 Pixels | XGA | Landscape | RGB | 3.3V | LVDS | 300cd/m² | No Touchscreen | 326.5mm x 253.5mm | -20°C | 70°C | 20 Way FFC | - | |||||
Each | 1+ Rs.6,295.760 5+ Rs.5,846.310 10+ Rs.5,396.860 50+ Rs.5,316.690 | Min: 1 / Mult: 1 | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 3.3V | RGB | 300cd/m² | Resistive Touch | 164.9mm x 100mm | -20°C | 70°C | 40 Way FFC | - | |||||
Each | 1+ Rs.3,681.030 5+ Rs.3,500.490 10+ Rs.3,306.390 50+ Rs.3,167.890 100+ Rs.3,124.200 | Min: 1 / Mult: 1 | 3.5" | 320 x 240 Pixels | - | Landscape | RGB | 3.3V | RGB | 300cd/m² | Resistive Touch | 76.84mm x 63.84mm | -30°C | 85°C | 40 Way FFC | - | |||||
MIDAS DISPLAYS | Each | 1+ Rs.4,527.400 5+ Rs.4,309.420 10+ Rs.4,087.370 50+ Rs.3,900.500 100+ Rs.3,822.490 | Min: 1 / Mult: 1 | 2.3" | 320 x 240 | QVGA | Landscape | RGB with Fonts | 5V | UART, USB | 300cd/m² | No Touchscreen | 45.8mm x 50.8mm | -20°C | 70°C | SIL / USB | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ Rs.7,639.310 5+ Rs.7,271.490 10+ Rs.6,896.820 50+ Rs.6,581.510 | Min: 1 / Mult: 1 | 3.5" | 320 x 480 | HVGA | Portrait | RGB with Fonts | 5V | UART, USB | 300cd/m² | No Touchscreen | 82.9mm x 54.7mm | -20°C | 70°C | SIL / USB | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ Rs.7,982.240 5+ Rs.7,606.270 10+ Rs.7,200.970 50+ Rs.6,896.510 | Min: 1 / Mult: 1 | 4.3" | 480 x 272 Pixels | HVGA | Landscape | RGB | 3.3V | Parallel | 300cd/m² | Capacitive Touch | 106.7mm x 83.98mm | -20°C | 70°C | 36 Way FPC | - |