Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Optoelectronics & Displays
                                                                                                      3. Displays
                                                                                                      4. LED Displays
                                                                                                      5. 7 Segment LED Displays
                                                                                                      Print Page

                                                                                                      HDSP-5501

                                                                                                      7 Segment LED Display, Red, 20 mA, 2.1 V, 3.7 mcd, 1, 14.22 mm

                                                                                                      BROADCOM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BROADCOM HDSP-5501
                                                                                                      ManufacturerBROADCOM
                                                                                                      Manufacturer Part NoHDSP-5501
                                                                                                      Order Code1003293
                                                                                                      Product RangeHDSP-550x
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      3,244 In Stock

                                                                                                      4,480 more incoming. You can reserve stock now

                                                                                                      3244 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.335.980
                                                                                                      10+Rs.216.180
                                                                                                      25+Rs.209.380
                                                                                                      50+Rs.202.580
                                                                                                      100+Rs.195.770
                                                                                                      500+Rs.162.050
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.335.98
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BROADCOM
                                                                                                      ManufacturerBROADCOM
                                                                                                      Manufacturer Part NoHDSP-5501
                                                                                                      Order Code1003293
                                                                                                      Product RangeHDSP-550x
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      LED ColourRed
                                                                                                      Forward Current If20mA
                                                                                                      Forward Voltage2.1V
                                                                                                      Luminous Intensity3.7mcd
                                                                                                      No. of Digits / Alpha1
                                                                                                      Character Size14.22mm
                                                                                                      Common ConnectionCommon Anode
                                                                                                      Product RangeHDSP-550x
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The HDSP-5501 from Avago is a through hole, common anode right hand decimal seven segment LED display in high efficiency red colour. This LED display is 14.2mm (0.56 inch) and designed for viewing distances up to 7m(23 feet). LED features high light output, high peak current and excellent for long digit string multiplexing, displays are ideal for most applications.

                                                                                                      • Forward voltage of 2.1V
                                                                                                      • Forward current (If) is 20mA
                                                                                                      • Luminous intensity of 3700mcd at (IF)=60mA
                                                                                                      • Dominant wavelength of 626nm
                                                                                                      • Peak wavelength of 635nm
                                                                                                      • Viewing angle of ±50°
                                                                                                      • 15.24mm (0.6 in.) DIP leads on 2.54mm (0.1 in.) centers
                                                                                                      • Evenly lighted segments
                                                                                                      • Mitered corners on segments

                                                                                                      Applications

                                                                                                      LED Lighting, Portable Devices, Industrial, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      LED Colour

                                                                                                      Red

                                                                                                      Forward Voltage

                                                                                                      2.1V

                                                                                                      No. of Digits / Alpha

                                                                                                      1

                                                                                                      Common Connection

                                                                                                      Common Anode

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Forward Current If

                                                                                                      20mA

                                                                                                      Luminous Intensity

                                                                                                      3.7mcd

                                                                                                      Character Size

                                                                                                      14.22mm

                                                                                                      Product Range

                                                                                                      HDSP-550x

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for HDSP-5501

                                                                                                      1 Product Found

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001814
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.