Print Page
Image is for illustrative purposes only. Please refer to product description.
356 In Stock
Need more?
356 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.499.720 |
5+ | Rs.419.500 |
10+ | Rs.366.180 |
25+ | Rs.327.780 |
50+ | Rs.305.220 |
100+ | Rs.292.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.499.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA07-11SEKWA
Order Code2080062
Technical Datasheet
LED ColourOrange
Forward Voltage2.1V
Luminous Intensity120mcd
Display Dots x Lines5 x 7
Display Size12.7mm x 17.8mm
Peak Wavelength610nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TA07-11SEKWA is a 18mm single colour Dot Matrix Display with white diffused lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- 0.7" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Colour
Orange
Luminous Intensity
120mcd
Display Size
12.7mm x 17.8mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
2.1V
Display Dots x Lines
5 x 7
Peak Wavelength
610nm
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00174