Laser Diodes:
2 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
No. of Pins
Diode Case Style
Output Power
Laser Class
Operating Temperature Min
Operating Temperature Max
Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,169.410 5+ Rs.2,883.180 10+ Rs.2,596.950 50+ Rs.2,460.360 100+ Rs.2,323.770 More Pricing... | Min: 1 / Mult: 1 | 638nm | 3Pins | Metal Can | 24mW | Class 3B | -10°C | 50°C | 65mA | |||||
AMS OSRAM GROUP | Each | 1+ Rs.978.220 | Min: 1 / Mult: 1 | 520nm | 3Pins | TO-56 | 20mW | - | -20°C | 60°C | 65mA |