IR Emitter Modules:
2 Products FoundView
Buyer
Engineer
Manufacturer
IR Emitter Module Type
Product Range
IR Centroid Wavelength
Radiant Intensity (Ie)
Forward Voltage Range
Radiance Angle
Maximum Current per Chip
Reverse Voltage Vr
IR Emitter Module Mounting
IR Emitter Module Leads
Operating Temperature Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ Rs.943.280 5+ Rs.783.420 10+ Rs.724.490 50+ Rs.678.830 100+ Rs.631.860 More Pricing... | Min: 1 / Mult: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 1.15W/Sr | 2.9V to 3.4V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ Rs.943.280 5+ Rs.783.420 10+ Rs.724.490 50+ Rs.678.830 100+ Rs.631.860 More Pricing... | Min: 1 / Mult: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 1.15W/Sr | 3.15V to 3.5V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C |