Print Page
ILH-XR01-S385-SC211-WIR200.
UV Emitter Module, 4 Chip, 380 to 400 nm, 65˚ (±32.5°), 3.85 W, 200 mm Red & Black, Star PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XR01-S385-SC211-WIR200.
Order Code3585905
Product RangeN5050 PowerStar UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.8,121.710 |
5+ | Rs.7,945.760 |
10+ | Rs.7,222.060 |
50+ | Rs.6,990.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,121.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XR01-S385-SC211-WIR200.
Order Code3585905
Product RangeN5050 PowerStar UV Series
Technical Datasheet
UV Emitter Module Type4 Chip UV Module
Product RangeN5050 PowerStar UV Series
Peak Wavelength380 to 400nm
Typical Wattage3.85W @ 350mA
Forward Voltage Range11V to 15V
Minimum Radiometric Power1.4W
Radiance Angle65° (±32.5°)
Forward Current per Chip700mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
4 Chip UV Module
Peak Wavelength
380 to 400nm
Forward Voltage Range
11V to 15V
Radiance Angle
65° (±32.5°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
70°C
Product Range
N5050 PowerStar UV Series
Typical Wattage
3.85W @ 350mA
Minimum Radiometric Power
1.4W
Forward Current per Chip
700mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007