Antennas - Dual Band Chip:

134 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Type
Antenna Case Size
Centre Frequency 1
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2986164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Rs.217.930
Min: 100 / Mult: 1
-
30mm x 5mm x 5mm
892MHz
2.45GHz
-
-
-
-
-
ACAR Series
2986164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.243.250
10+
Rs.223.260
25+
Rs.217.930
Min: 1 / Mult: 1
-
30mm x 5mm x 5mm
892MHz
2.45GHz
-
-
-
-
-
ACAR Series
4134395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.388.060
5+
Rs.338.530
10+
Rs.288.980
25+
Rs.285.970
50+
Rs.282.930
More Pricing...
Min: 1 / Mult: 1
-
-
1.5754GHz
1.6025GHz
-
-
-
-
-
-
4218566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.414.990
10+
Rs.315.810
25+
Rs.291.450
50+
Rs.272.310
100+
Rs.253.170
More Pricing...
Min: 1 / Mult: 1
-
20mm x 7mm x 1.5mm
0.8755GHz
1.94GHz
-
-
-
-
-
-
4134395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.282.930
150+
Rs.279.910
750+
Rs.201.470
1500+
Rs.198.060
Min: 100 / Mult: 1
-
-
1.5754GHz
1.6025GHz
-
-
-
-
-
-
2848006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.135.720
10+
Rs.83.350
25+
Rs.69.780
50+
Rs.60.690
100+
Rs.51.600
More Pricing...
Min: 1 / Mult: 1
-
7mm x 2mm x 0.8mm
0.868GHz
0.915GHz
-
-
-
-
-
-
3225346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.141.500
10+
Rs.105.830
25+
Rs.96.260
50+
Rs.91.220
100+
Rs.86.170
More Pricing...
Min: 1 / Mult: 1
-
-
0.868GHz
0.915GHz
-
-
-
-
-
-
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.131.370
10+
Rs.95.700
25+
Rs.86.830
50+
Rs.84.680
100+
Rs.82.530
More Pricing...
Min: 1 / Mult: 1
-
5mm x 3mm x 4mm
2.4GHz
5GHz
-
-
-
-
-
146175 Series
4068434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.182.700
10+
Rs.135.720
25+
Rs.123.540
50+
Rs.121.370
100+
Rs.119.420
Min: 1 / Mult: 1
-
22mm x 3.2mm x 3.3mm
0.898GHz
1.561GHz
-
-
-
-
-
A-Series
4068435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.88.300
10+
Rs.75.460
25+
Rs.71.710
50+
Rs.67.960
100+
Rs.52.160
More Pricing...
Min: 1 / Mult: 1
-
2mm x 1.2mm x 0.55mm
2.4425GHz
7.25GHz
-
-
-
-
-
A-Series
4157945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.381.320
10+
Rs.221.590
50+
Rs.204.260
Min: 1 / Mult: 1
-
35mm x 9mm x 3.3mm
0.892GHz
1.94GHz
-
-
-
-
-
A-Series
4068434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.420
Min: 100 / Mult: 5
-
22mm x 3.2mm x 3.3mm
0.898GHz
1.561GHz
-
-
-
-
-
A-Series
4068435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.160
500+
Rs.45.570
Min: 100 / Mult: 10
-
2mm x 1.2mm x 0.55mm
2.4425GHz
7.25GHz
-
-
-
-
-
A-Series
4157945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.204.260
Min: 100 / Mult: 1
-
35mm x 9mm x 3.3mm
0.892GHz
1.94GHz
-
-
-
-
-
A-Series
2897237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
10+
Rs.112.230
25+
Rs.101.790
50+
Rs.93.360
100+
Rs.84.920
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 1.1mm
-
-
-
-
-
-
-
-
3678735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.450.130
10+
Rs.393.860
25+
Rs.326.350
50+
Rs.292.590
100+
Rs.270.080
More Pricing...
Min: 1 / Mult: 1
Chip
-
-
-
SMD
2.5dBi
3
10W
Linear
-
2919848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.1,158.430
5+
Rs.972.870
10+
Rs.787.300
50+
Rs.711.410
100+
Rs.635.510
More Pricing...
Min: 1 / Mult: 1
-
10mm x 4mm x 1.5mm
2.442GHz
5.5GHz
-
-
-
-
-
-
2986161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.402.810
10+
Rs.312.330
25+
Rs.274.050
50+
Rs.252.750
100+
Rs.231.450
More Pricing...
Min: 1 / Mult: 1
-
37mm x 5mm x 5mm
830MHz
2.6GHz
-
-
-
-
-
ACAR Series
3587761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.50.630
10+
Rs.38.800
25+
Rs.36.370
50+
Rs.33.930
100+
Rs.33.160
Min: 1 / Mult: 1
-
10mm x 2.2mm x 2.5mm
2.45GHz
5.3875GHz
-
-
-
-
-
-
3823212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.160
10+
Rs.80.410
25+
Rs.73.100
50+
Rs.66.400
100+
Rs.59.700
More Pricing...
Min: 1 / Mult: 1
-
4mm x 2mm x 1.2mm
-
-
-
-
-
-
-
-
3587767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.84.390
10+
Rs.35.330
25+
Rs.34.830
50+
Rs.34.320
100+
Rs.33.990
Min: 1 / Mult: 1
-
22.75mm x 2.2mm x 4.8mm
2.4425GHz
5.5125GHz
-
-
-
-
-
-
3498969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.920
50+
Rs.107.340
100+
Rs.88.350
250+
Rs.82.240
500+
Rs.76.130
More Pricing...
Min: 1 / Mult: 1
-
4mm x 3mm x 4mm
2.4GHz
5GHz
-
-
-
-
-
206514 Series
3261659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.93.090
10+
Rs.56.730
25+
Rs.47.070
50+
Rs.40.030
100+
Rs.32.980
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 1.2mm
2.4GHz
5GHz
-
-
-
-
-
211964 Series
3861084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.167.040
10+
Rs.123.540
25+
Rs.113.100
50+
Rs.103.970
100+
Rs.94.830
More Pricing...
Min: 1 / Mult: 1
-
10mm x 3.2mm x 1.5mm
2.45GHz
5.5GHz
-
-
-
-
-
-
3924358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.187.920
10+
Rs.139.200
25+
Rs.127.020
50+
Rs.117.020
100+
Rs.107.010
More Pricing...
Min: 1 / Mult: 1
-
10mm x 4mm x 1.5mm
1.176GHz
1.5855GHz
-
-
-
-
-
ACR Series
1-25 of 134 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY