Antennas - Dual Band Chip:

142 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Type
Antenna Case Size
Centre Frequency 1
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2986166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.91.020
10+
Rs.39.210
25+
Rs.37.280
50+
Rs.35.340
100+
Rs.27.830
Min: 1 / Mult: 1
-
3.05mm x 1.6mm x 0.55mm
2.45GHz
5.4875GHz
-
-
-
-
-
ACAR Series
2986166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.830
Min: 100 / Mult: 10
-
3.05mm x 1.6mm x 0.55mm
2.45GHz
5.4875GHz
-
-
-
-
-
ACAR Series
2986164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.243.250
10+
Rs.223.260
25+
Rs.217.930
Min: 1 / Mult: 1
-
30mm x 5mm x 5mm
892MHz
2.45GHz
-
-
-
-
-
ACAR Series
2986164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Rs.217.930
Min: 100 / Mult: 1
-
30mm x 5mm x 5mm
892MHz
2.45GHz
-
-
-
-
-
ACAR Series
4262644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.750
500+
Rs.37.080
Min: 100 / Mult: 10
-
1.6mm x 0.8mm x 0.4mm
2.442GHz
5.5GHz
-
-
-
-
-
-
4262644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.610
10+
Rs.47.900
25+
Rs.45.180
50+
Rs.42.470
100+
Rs.39.750
More Pricing...
Min: 1 / Mult: 1
-
1.6mm x 0.8mm x 0.4mm
2.442GHz
5.5GHz
-
-
-
-
-
-
4218568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.414.990
10+
Rs.315.810
25+
Rs.290.580
50+
Rs.274.490
100+
Rs.258.390
More Pricing...
Min: 1 / Mult: 1
-
40mm x 7mm x 3mm
0.7885GHz
3.715GHz
-
-
-
-
-
-
2848006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.135.720
10+
Rs.83.350
25+
Rs.66.210
50+
Rs.58.910
100+
Rs.51.600
More Pricing...
Min: 1 / Mult: 1
-
7mm x 2mm x 0.8mm
0.868GHz
0.915GHz
-
-
-
-
-
-
3225346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.750
10+
Rs.106.080
25+
Rs.96.510
50+
Rs.93.950
100+
Rs.91.390
More Pricing...
Min: 1 / Mult: 1
-
-
0.868GHz
0.915GHz
-
-
-
-
-
-
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.370
10+
Rs.95.700
25+
Rs.86.830
50+
Rs.85.670
100+
Rs.84.510
More Pricing...
Min: 1 / Mult: 1
-
5mm x 3mm x 4mm
2.4GHz
5GHz
-
-
-
-
-
146175 Series
2897237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.380
10+
Rs.112.230
25+
Rs.101.790
50+
Rs.92.400
100+
Rs.83.000
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 1.1mm
-
-
-
-
-
-
-
-
3678735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.338.430
10+
Rs.256.650
25+
Rs.256.230
50+
Rs.255.800
100+
Rs.255.380
More Pricing...
Min: 1 / Mult: 1
Chip
12mm x 12mm x 3mm
-
-
SMD
2.5dBi
3
10W
Linear
-
4068434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.182.700
10+
Rs.135.720
25+
Rs.123.540
50+
Rs.121.370
100+
Rs.119.420
Min: 1 / Mult: 1
-
22mm x 3.2mm x 3.3mm
0.898GHz
1.561GHz
-
-
-
-
-
A-Series
4068435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.88.300
10+
Rs.75.460
25+
Rs.71.710
50+
Rs.67.960
100+
Rs.52.160
More Pricing...
Min: 1 / Mult: 1
-
2mm x 1.2mm x 0.55mm
2.4425GHz
7.25GHz
-
-
-
-
-
A-Series
4157945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.381.320
10+
Rs.221.590
50+
Rs.204.260
Min: 1 / Mult: 1
-
35mm x 9mm x 3.3mm
0.892GHz
1.94GHz
-
-
-
-
-
A-Series
4068434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.420
Min: 100 / Mult: 5
-
22mm x 3.2mm x 3.3mm
0.898GHz
1.561GHz
-
-
-
-
-
A-Series
4068435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.160
500+
Rs.45.570
Min: 100 / Mult: 10
-
2mm x 1.2mm x 0.55mm
2.4425GHz
7.25GHz
-
-
-
-
-
A-Series
4157945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.204.260
Min: 100 / Mult: 1
-
35mm x 9mm x 3.3mm
0.892GHz
1.94GHz
-
-
-
-
-
A-Series
2986161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.402.810
10+
Rs.312.330
25+
Rs.274.050
50+
Rs.255.350
100+
Rs.236.650
More Pricing...
Min: 1 / Mult: 1
-
37mm x 5mm x 5mm
830MHz
2.6GHz
-
-
-
-
-
ACAR Series
2919848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,158.430
5+
Rs.972.870
10+
Rs.787.300
50+
Rs.711.410
100+
Rs.635.510
More Pricing...
Min: 1 / Mult: 1
-
10mm x 4mm x 1.5mm
2.442GHz
5.5GHz
-
-
-
-
-
-
3587761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.700
10+
Rs.38.870
25+
Rs.37.290
50+
Rs.35.700
100+
Rs.34.110
More Pricing...
Min: 1 / Mult: 1
-
10mm x 2.2mm x 2.5mm
2.45GHz
5.3875GHz
-
-
-
-
-
-
3823212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.600
10+
Rs.67.280
25+
Rs.63.370
50+
Rs.59.570
100+
Rs.55.770
More Pricing...
Min: 1 / Mult: 1
-
4mm x 2mm x 1.2mm
-
-
-
-
-
-
-
-
3587767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.40.550
25+
Rs.37.850
50+
Rs.36.470
100+
Rs.35.090
More Pricing...
Min: 1 / Mult: 1
-
22.75mm x 2.2mm x 4.8mm
2.4425GHz
5.5125GHz
-
-
-
-
-
-
3498969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.920
50+
Rs.107.340
100+
Rs.88.350
250+
Rs.82.240
500+
Rs.76.130
More Pricing...
Min: 1 / Mult: 1
-
4mm x 3mm x 4mm
2.4GHz
5GHz
-
-
-
-
-
206514 Series
3261659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.41.760
10+
Rs.29.150
25+
Rs.26.100
50+
Rs.25.770
100+
Rs.25.440
More Pricing...
Min: 1 / Mult: 1
-
3.2mm x 1.6mm x 1.2mm
2.4GHz
5GHz
-
-
-
-
-
211964 Series
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY