220µF 50V Hybrid Polymer Aluminium Electrolytic Capacitors:

105 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.94.680
10+
Rs.72.470
50+
Rs.66.620
100+
Rs.55.250
200+
Rs.54.150
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
11.5mm
-55°C
125°C
AHC Series
-
3783843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.250
200+
Rs.54.150
500+
Rs.53.050
2500+
Rs.51.940
5000+
Rs.50.830
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
11.5mm
-55°C
125°C
AHC Series
-
3227565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.120.240
10+
Rs.62.820
50+
Rs.60.300
100+
Rs.57.780
200+
Rs.57.740
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
4061979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.170.700
10+
Rs.99.040
50+
Rs.78.100
100+
Rs.73.940
250+
Rs.70.740
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.143.350
10+
Rs.83.180
50+
Rs.74.980
100+
Rs.65.740
250+
Rs.61.590
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
SC Series
AEC-Q200
4061979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.940
250+
Rs.70.740
500+
Rs.67.340
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.740
250+
Rs.61.590
500+
Rs.56.500
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
SC Series
AEC-Q200
2946550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.234.700
10+
Rs.158.380
25+
Rs.141.970
50+
Rs.125.550
100+
Rs.114.900
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 135°C
10mm
16.5mm
-55°C
135°C
ZS Series
AEC-Q200
2095330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.135.710
10+
Rs.68.240
50+
Rs.65.090
100+
Rs.61.920
200+
Rs.60.680
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2836974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.273.670
100+
Rs.205.810
500+
Rs.164.920
2500+
Rs.155.350
6750+
Rs.152.740
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
8mm
-55°C
105°C
182 CPHZ Series
-
3586265

RoHS

Each
1+
Rs.135.940
10+
Rs.76.340
50+
Rs.73.300
100+
Rs.70.250
200+
Rs.64.510
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Leaded
0.02ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
2946554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.257.130
10+
Rs.184.050
25+
Rs.167.960
50+
Rs.151.860
100+
Rs.139.680
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
3288783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.150.810
10+
Rs.85.560
50+
Rs.82.170
100+
Rs.78.770
200+
Rs.78.540
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2753120

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.52.740
2500+
Rs.49.940
5000+
Rs.48.950
Min: 500 / Mult: 500
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586326

RoHS

Each
1+
Rs.214.390
10+
Rs.151.750
50+
Rs.124.780
100+
Rs.115.210
200+
Rs.106.080
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
50V
Radial Leaded
0.013ohm
4000 hours @ 125°C
10mm
15.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3584430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.135.130
10+
Rs.105.100
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.126.360
10+
Rs.63.030
50+
Rs.61.770
100+
Rs.60.510
200+
Rs.59.250
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
3586306

RoHS

Each
1+
Rs.145.520
50+
Rs.71.310
100+
Rs.62.090
250+
Rs.60.060
500+
Rs.58.030
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
2095311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.090
10+
Rs.70.400
50+
Rs.66.750
100+
Rs.63.100
200+
Rs.61.840
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2766981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.183.050
10+
Rs.103.010
50+
Rs.96.490
100+
Rs.89.960
200+
Rs.87.140
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2095311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.100
200+
Rs.61.840
Min: 100 / Mult: 10
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.920
200+
Rs.60.680
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2836974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.205.810
500+
Rs.164.920
2500+
Rs.155.350
6750+
Rs.152.740
13500+
Rs.149.690
Min: 100 / Mult: 10
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
8mm
-55°C
105°C
182 CPHZ Series
-
2766981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.960
200+
Rs.87.140
500+
Rs.85.260
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2946554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.139.680
250+
Rs.120.110
Min: 100 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY