56µF Hybrid Polymer Aluminium Electrolytic Capacitors:

79 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3870424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.640
400+
Rs.38.750
800+
Rs.27.110
1200+
Rs.26.660
2000+
Rs.26.210
More Pricing...
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.50.530
50+
Rs.44.640
400+
Rs.38.750
800+
Rs.27.110
1200+
Rs.26.660
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3586337

RoHS

Each
1+
Rs.160.350
10+
Rs.138.600
50+
Rs.121.200
100+
Rs.103.800
200+
Rs.86.970
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3227525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.240
250+
Rs.51.510
500+
Rs.46.770
1000+
Rs.43.560
5000+
Rs.39.410
More Pricing...
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3227525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.113.640
50+
Rs.60.790
100+
Rs.56.240
250+
Rs.51.510
500+
Rs.46.770
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3586292

RoHS

Each
1+
Rs.149.880
10+
Rs.80.280
50+
Rs.76.840
100+
Rs.73.400
200+
Rs.69.360
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3584427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.186.520
10+
Rs.117.790
50+
Rs.112.140
100+
Rs.106.480
200+
Rs.99.090
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3586272

RoHS

Each
1+
Rs.122.350
10+
Rs.68.720
50+
Rs.65.980
100+
Rs.63.230
200+
Rs.58.070
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
4080013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.297.950
10+
Rs.205.560
50+
Rs.164.060
100+
Rs.150.750
200+
Rs.145.670
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
12.5mm
-55°C
105°C
AHA Series
-
4080013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.150.750
200+
Rs.145.670
400+
Rs.140.570
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
12.5mm
-55°C
105°C
AHA Series
-
3586366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.68.360
50+
Rs.60.360
100+
Rs.52.350
500+
Rs.48.610
1000+
Rs.44.780
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3586345

RoHS

Each
1+
Rs.103.010
50+
Rs.74.930
100+
Rs.59.780
250+
Rs.54.380
500+
Rs.51.920
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Leaded
0.035ohm
1000 hours @ 150°C
8mm
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
2095347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.172.580
10+
Rs.120.560
50+
Rs.97.090
100+
Rs.89.240
200+
Rs.87.450
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.140.240
50+
Rs.91.520
100+
Rs.70.640
250+
Rs.64.770
500+
Rs.58.900
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.350
10+
Rs.112.940
50+
Rs.107.170
100+
Rs.101.400
200+
Rs.99.380
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
1907241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.040
50+
Rs.69.830
100+
Rs.62.090
250+
Rs.56.960
500+
Rs.51.830
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
1907241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.090
250+
Rs.56.960
500+
Rs.51.830
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.240
200+
Rs.87.450
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.640
250+
Rs.64.770
500+
Rs.58.900
1000+
Rs.53.940
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.101.400
200+
Rs.99.380
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2690257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.64.560
250+
Rs.61.060
500+
Rs.57.560
1000+
Rs.55.010
Min: 100 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2753125

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.71.650
2500+
Rs.67.830
5000+
Rs.66.480
Min: 500 / Mult: 500
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2806029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.77.160
2500+
Rs.67.510
5000+
Rs.63.370
Min: 500 / Mult: 500
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2690257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.71.560
50+
Rs.68.060
100+
Rs.64.560
250+
Rs.61.060
500+
Rs.57.560
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3584427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.480
200+
Rs.99.090
500+
Rs.91.690
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY