1000µF Hybrid Polymer Aluminium Electrolytic Capacitors:

16 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.276.270
10+
Rs.198.840
25+
Rs.181.440
50+
Rs.164.040
100+
Rs.151.860
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3651564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.207.170
10+
Rs.147.710
50+
Rs.122.860
100+
Rs.113.990
200+
Rs.106.450
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Leaded
0.011ohm
4000 hours @ 125°C
10mm
15.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3651555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.151.860
250+
Rs.133.590
Min: 100 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
4261734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.165.820
250+
Rs.163.210
Min: 100 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
4567993

RoHS

Each
1+
Rs.1,685.650
10+
Rs.1,290.670
50+
Rs.1,127.980
100+
Rs.1,084.050
432+
Rs.1,040.110
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
63V
Radial Leaded
0.004ohm
2000 hours @ 125°C
20.2mm
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4261742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.185.030
250+
Rs.179.810
Min: 100 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
16.8mm
-55°C
135°C
ZUU Series
AEC-Q200
4261742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.343.370
10+
Rs.238.100
25+
Rs.219.400
50+
Rs.200.690
100+
Rs.185.030
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
16.8mm
-55°C
135°C
ZUU Series
AEC-Q200
4571448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,685.310
10+
Rs.1,290.330
50+
Rs.1,127.640
100+
Rs.1,083.710
500+
Rs.1,039.770
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
63V
Radial Leaded
0.004ohm
2000 hours @ 125°C
20.2mm
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4261734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.330.250
10+
Rs.226.720
25+
Rs.203.670
50+
Rs.180.610
100+
Rs.165.820
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
3651546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.200.980
10+
Rs.148.780
25+
Rs.138.340
50+
Rs.127.900
100+
Rs.120.070
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
16.5mm
-55°C
125°C
ZSU Series
AEC-Q200
3651546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.120.070
250+
Rs.111.370
Min: 100 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
16.5mm
-55°C
125°C
ZSU Series
AEC-Q200
4680603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.450
10+
Rs.71.600
50+
Rs.63.200
100+
Rs.58.220
500+
Rs.55.230
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
16.5mm
-55°C
125°C
A783 Series
AEC-Q200
4571454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,649.570
10+
Rs.1,263.290
50+
Rs.1,083.200
100+
Rs.1,022.300
500+
Rs.982.280
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
63V
Radial Leaded
0.0053ohm
2000 hours @ 125°C
20.2mm
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4567990

RoHS

Each
1+
Rs.1,649.900
10+
Rs.1,263.620
50+
Rs.1,083.530
100+
Rs.1,022.630
432+
Rs.982.610
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
63V
Radial Leaded
0.0053ohm
2000 hours @ 125°C
20.2mm
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4680603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.220
500+
Rs.55.230
1000+
Rs.53.510
Min: 100 / Mult: 1
1000µF
-
25V
-
0.011ohm
-
10mm
16.5mm
-55°C
125°C
-
-
4691385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.352.990
10+
Rs.250.730
25+
Rs.208.270
50+
Rs.200.160
100+
Rs.181.700
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Can - SMD
0.015ohm
10000 hours @ 105°C
10mm
16.8mm
-40°C
105°C
B40950 Series
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY