82µF Hybrid Polymer Aluminium Electrolytic Capacitors:

49 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586275

RoHS

Each
1+
Rs.135.940
10+
Rs.76.340
50+
Rs.73.300
100+
Rs.70.250
200+
Rs.64.510
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3227588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.152.610
50+
Rs.81.310
100+
Rs.73.950
250+
Rs.70.360
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
3227559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.480
200+
Rs.66.130
500+
Rs.60.780
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586294

RoHS

Each
1+
Rs.150.750
10+
Rs.80.280
50+
Rs.76.840
100+
Rs.73.400
200+
Rs.67.270
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3227559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.150.740
10+
Rs.75.050
50+
Rs.73.270
100+
Rs.71.480
200+
Rs.66.130
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3227587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.380
250+
Rs.65.400
500+
Rs.58.420
1000+
Rs.52.560
Min: 100 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3584442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.210.950
10+
Rs.156.140
50+
Rs.128.300
100+
Rs.116.990
200+
Rs.108.170
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.73.950
250+
Rs.70.360
Min: 100 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
3584442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.116.990
200+
Rs.108.170
500+
Rs.101.510
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586338

RoHS

Each
1+
Rs.171.660
10+
Rs.91.620
50+
Rs.87.750
100+
Rs.83.870
200+
Rs.79.960
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3227587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.86.340
50+
Rs.79.360
100+
Rs.72.380
250+
Rs.65.400
500+
Rs.58.420
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3586320

RoHS

Each
1+
Rs.169.910
10+
Rs.91.610
50+
Rs.87.390
100+
Rs.83.170
200+
Rs.79.300
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
4312861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.510
500+
Rs.60.070
1000+
Rs.54.150
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4380576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.167.260
50+
Rs.88.960
100+
Rs.81.480
250+
Rs.75.430
500+
Rs.69.380
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.058ohm
2000 hours @ 135°C
5mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4312860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.030
500+
Rs.39.890
1000+
Rs.35.630
2000+
Rs.34.920
Min: 100 / Mult: 10
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4380576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.480
250+
Rs.75.430
500+
Rs.69.380
1000+
Rs.68.080
Min: 100 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.058ohm
2000 hours @ 135°C
5mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4457544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.196.100
50+
Rs.120.530
250+
Rs.97.130
500+
Rs.86.670
1000+
Rs.82.560
More Pricing...
Min: 5 / Mult: 5
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-40°C
105°C
B40950 Series
-
4380591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.440
250+
Rs.99.050
500+
Rs.91.650
1000+
Rs.88.170
Min: 100 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
6.1mm
-55°C
135°C
ZL Series
AEC-Q200
4370103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.124.770
200+
Rs.118.680
500+
Rs.112.590
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4380582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.85.750
250+
Rs.79.360
500+
Rs.72.960
1000+
Rs.72.880
Min: 100 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4312873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.40.360
400+
Rs.33.090
800+
Rs.30.130
1200+
Rs.29.530
2000+
Rs.28.930
Min: 100 / Mult: 10
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4370103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.254.400
10+
Rs.172.620
50+
Rs.136.080
100+
Rs.124.770
200+
Rs.118.680
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4312860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.54.160
50+
Rs.51.600
100+
Rs.49.030
500+
Rs.39.890
1000+
Rs.35.630
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4380582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.183.800
50+
Rs.95.060
100+
Rs.85.750
250+
Rs.79.360
500+
Rs.72.960
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4312873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.47.620
50+
Rs.40.360
400+
Rs.33.090
800+
Rs.30.130
1200+
Rs.29.530
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY