Hybrid Polymer Aluminium Electrolytic Capacitors:

14 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4312870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.39.870
400+
Rs.32.650
800+
Rs.29.780
1200+
Rs.29.190
2000+
Rs.28.590
Min: 100 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.032ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4312870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.47.090
50+
Rs.39.870
400+
Rs.32.650
800+
Rs.29.780
1200+
Rs.29.190
More Pricing...
Min: 10 / Mult: 10
180µF
± 20%
35V
Radial Can - SMD
0.032ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
3584426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.130
10+
Rs.115.900
50+
Rs.96.770
100+
Rs.88.080
200+
Rs.84.800
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3586316

RoHS

Each
1+
Rs.154.220
50+
Rs.88.100
100+
Rs.79.140
250+
Rs.73.140
500+
Rs.67.130
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.032ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.560
200+
Rs.104.400
500+
Rs.102.230
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.080
200+
Rs.84.800
Min: 100 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.870
10+
Rs.140.490
50+
Rs.116.130
100+
Rs.106.560
200+
Rs.104.400
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586317

RoHS

Each
1+
Rs.138.800
50+
Rs.79.290
100+
Rs.71.230
250+
Rs.65.830
500+
Rs.60.420
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Leaded
0.032ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
4171903

RoHS

Each
1+
Rs.103.580
50+
Rs.84.010
100+
Rs.70.700
250+
Rs.63.330
Min: 1 / Mult: 1
120µF
± 20%
16V
Radial Leaded
0.032ohm
2000 hours @ 125°C
6.3mm
8mm
-55°C
125°C
WCAP-HTAH Series
-
4587269

RoHS

Each
5+
Rs.173.510
50+
Rs.133.140
250+
Rs.104.280
500+
Rs.96.380
1000+
Rs.88.990
More Pricing...
Min: 5 / Mult: 5
47µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
9.7mm
-40°C
125°C
EHBSA Series
AEC-Q200
3584425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.180.400
10+
Rs.99.490
50+
Rs.95.140
100+
Rs.90.790
200+
Rs.84.050
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3584438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.560
200+
Rs.104.400
500+
Rs.102.230
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.208.350
10+
Rs.143.970
50+
Rs.116.130
100+
Rs.106.560
200+
Rs.104.400
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.790
200+
Rs.84.050
500+
Rs.77.300
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY