Hybrid Polymer Aluminium Electrolytic Capacitors:

23 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4229126

RoHS

Each
1+
Rs.1,208.420
10+
Rs.1,138.560
50+
Rs.1,068.700
480+
Rs.998.840
960+
Rs.928.980
More Pricing...
Min: 1 / Mult: 1
800µF
± 20%
63V
Radial
0.0042ohm
2000 hours @ 125°C
18.2mm
-
27.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4011603

RoHS

Each
1+
Rs.1,091.870
10+
Rs.698.050
Min: 1 / Mult: 1
1100µF
± 20%
63V
Radial Leaded
0.006ohm
4000 hours @ 125°C
18.2mm
35.7mm
-
-
-40°C
125°C
PHH227 Series
AEC-Q200
4011602

RoHS

Each
1+
Rs.1,053.570
10+
Rs.708.180
50+
Rs.648.150
480+
Rs.647.470
960+
Rs.646.780
More Pricing...
Min: 1 / Mult: 1
800µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
18.2mm
27.7mm
-
-
-40°C
125°C
PHH227 Series
AEC-Q200
4011598

RoHS

Each
1+
Rs.1,117.200
10+
Rs.696.990
50+
Rs.695.250
430+
Rs.693.510
860+
Rs.679.640
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Axial Leaded
0.006ohm
4000 hours @ 125°C
18.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4312849

RoHS

Each
1+
Rs.1,001.140
10+
Rs.632.260
50+
Rs.621.240
430+
Rs.610.210
860+
Rs.599.190
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4413269

RoHS

Each
1+
Rs.1,145.680
10+
Rs.679.360
50+
Rs.668.050
430+
Rs.656.740
860+
Rs.655.000
More Pricing...
Min: 1 / Mult: 1
4500µF
± 20%
25V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4229122

RoHS

Each
1+
Rs.1,376.330
10+
Rs.937.850
50+
Rs.918.130
430+
Rs.898.410
860+
Rs.878.690
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Axial Leaded
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312839

RoHS

Each
1+
Rs.1,068.270
10+
Rs.665.460
50+
Rs.654.820
480+
Rs.644.170
960+
Rs.633.530
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4413277

RoHS

Each
1+
Rs.1,205.030
10+
Rs.749.150
50+
Rs.707.390
480+
Rs.693.780
960+
Rs.680.170
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4413274

RoHS

Each
1+
Rs.1,359.450
10+
Rs.887.040
50+
Rs.833.970
320+
Rs.790.470
640+
Rs.781.360
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4229127

RoHS

Each
1+
Rs.1,426.000
10+
Rs.904.870
50+
Rs.898.350
320+
Rs.891.820
640+
Rs.885.300
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Radial
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4312845

RoHS

Each
1+
Rs.1,171.310
10+
Rs.753.710
50+
Rs.744.530
320+
Rs.735.340
640+
Rs.726.160
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4413268

RoHS

Each
1+
Rs.1,047.110
10+
Rs.613.850
50+
Rs.603.850
430+
Rs.593.840
860+
Rs.585.140
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Axial Leaded
-
-
18.2mm
26.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4312840

RoHS

Each
1+
Rs.1,179.900
10+
Rs.860.610
50+
Rs.729.240
320+
Rs.716.510
640+
Rs.703.780
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4312852

RoHS

Each
1+
Rs.968.790
10+
Rs.595.560
50+
Rs.584.100
430+
Rs.572.630
860+
Rs.561.160
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
26.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4413278

RoHS

Each
1+
Rs.1,299.300
10+
Rs.819.060
50+
Rs.797.750
320+
Rs.776.430
640+
Rs.775.560
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4413273

RoHS

Each
1+
Rs.1,253.010
10+
Rs.781.470
50+
Rs.737.970
480+
Rs.725.010
960+
Rs.712.050
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4413264

RoHS

Each
1+
Rs.1,082.890
10+
Rs.642.670
50+
Rs.632.230
430+
Rs.621.790
860+
Rs.615.700
More Pricing...
Min: 1 / Mult: 1
3700µF
± 20%
25V
Axial Leaded
-
-
18.2mm
26.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312853

RoHS

Each
1+
Rs.1,076.070
10+
Rs.781.140
50+
Rs.658.470
430+
Rs.644.600
860+
Rs.630.730
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312848

RoHS

Each
1+
Rs.920.820
10+
Rs.608.490
50+
Rs.540.630
430+
Rs.533.440
860+
Rs.526.240
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
26.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4413265

RoHS

Each
1+
Rs.1,186.700
10+
Rs.711.680
50+
Rs.700.370
430+
Rs.689.060
860+
Rs.675.280
More Pricing...
Min: 1 / Mult: 1
5200µF
± 20%
25V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4312844

RoHS

Each
1+
Rs.1,091.830
10+
Rs.727.300
50+
Rs.649.870
480+
Rs.647.020
960+
Rs.644.170
More Pricing...
Min: 1 / Mult: 1
2200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4229121

RoHS

Each
1+
Rs.1,091.430
10+
Rs.1,024.760
50+
Rs.958.090
430+
Rs.891.420
860+
Rs.824.750
More Pricing...
Min: 1 / Mult: 1
800µF
± 20%
63V
Axial Leaded
0.0042ohm
2000 hours @ 125°C
18.2mm
-
27.7mm
-
-40°C
125°C
PHA223 Series
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY