Hybrid Polymer Aluminium Electrolytic Capacitors:

253 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171979

RoHS

Each
1+
Rs.108.290
50+
Rs.87.930
100+
Rs.73.840
250+
Rs.65.990
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Leaded
0.045ohm
5000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
WCAP-HTG5 Series
-
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.280
50+
Rs.58.110
100+
Rs.50.470
250+
Rs.47.770
500+
Rs.45.070
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.970
50+
Rs.67.720
100+
Rs.61.420
250+
Rs.54.950
500+
Rs.48.470
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3227541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.183.030
50+
Rs.98.640
100+
Rs.86.460
250+
Rs.84.820
500+
Rs.83.180
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
8mm
-55°C
125°C
ZKU Series
AEC-Q200
2095345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.92.340
50+
Rs.44.660
100+
Rs.39.700
250+
Rs.38.530
500+
Rs.37.350
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2690258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.520
50+
Rs.113.880
100+
Rs.106.220
250+
Rs.98.570
500+
Rs.90.910
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
3227527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.92.470
50+
Rs.85.890
100+
Rs.79.300
250+
Rs.72.710
500+
Rs.66.120
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZKU Series
AEC-Q200
3227526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.112.450
50+
Rs.62.160
100+
Rs.57.030
250+
Rs.55.380
500+
Rs.53.730
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
4061980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.550
10+
Rs.84.130
50+
Rs.61.700
200+
Rs.59.620
400+
Rs.55.460
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
SA Series
AEC-Q200
4061980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.700
200+
Rs.59.620
400+
Rs.55.460
800+
Rs.50.180
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
SA Series
AEC-Q200
2095334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.109.070
50+
Rs.97.110
100+
Rs.85.130
250+
Rs.73.170
500+
Rs.61.190
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2753124

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.45.240
4500+
Rs.43.840
9000+
Rs.42.430
Min: 900 / Mult: 900
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2836979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.170.800
100+
Rs.124.690
500+
Rs.86.150
2500+
Rs.84.430
5400+
Rs.82.710
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
2666628

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Rs.49.330
4500+
Rs.48.350
9000+
Rs.47.360
Min: 900 / Mult: 900
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3227573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.680
50+
Rs.59.350
100+
Rs.55.010
250+
Rs.50.680
500+
Rs.46.340
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3227549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.620
50+
Rs.78.190
100+
Rs.71.140
250+
Rs.66.700
500+
Rs.62.260
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3254455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.310
50+
Rs.91.280
100+
Rs.82.240
250+
Rs.73.200
500+
Rs.64.160
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
3227537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.185.520
50+
Rs.98.520
100+
Rs.95.040
250+
Rs.83.600
500+
Rs.72.160
More Pricing...
Min: 1 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
8mm
-55°C
125°C
ZKU Series
AEC-Q200
1907243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.470
250+
Rs.47.770
500+
Rs.45.070
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2806031

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.59.990
5000+
Rs.52.490
10000+
Rs.43.490
Min: 1000 / Mult: 1000
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3254447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.940
50+
Rs.93.340
100+
Rs.74.630
250+
Rs.70.150
500+
Rs.65.670
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
3254452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.560
50+
Rs.89.030
100+
Rs.79.490
250+
Rs.69.960
500+
Rs.60.490
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
2836988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.194.230
100+
Rs.170.740
500+
Rs.151.600
2500+
Rs.107.230
6000+
Rs.70.510
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.3mm
-55°C
125°C
183 CPHT Series
-
2690253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.75.950
50+
Rs.72.580
100+
Rs.69.210
250+
Rs.65.840
500+
Rs.62.530
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
3254451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.154.230
50+
Rs.78.980
100+
Rs.67.230
250+
Rs.63.490
500+
Rs.59.750
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
1-25 of 253 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY