ZE-A Series Hybrid Polymer Aluminium Electrolytic Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.144.320 10+ Rs.124.740 50+ Rs.109.080 100+ Rs.93.420 200+ Rs.78.270 More Pricing... | Min: 1 / Mult: 1 | 56µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 2000 hours @ 145°C | 10mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.139.600 50+ Rs.74.610 100+ Rs.68.270 250+ Rs.63.140 500+ Rs.62.990 | Min: 1 / Mult: 1 | 68µF | ± 20% | 50V | Radial Leaded | 0.03ohm | 2000 hours @ 145°C | 8mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.154.490 10+ Rs.82.460 50+ Rs.78.980 100+ Rs.75.480 200+ Rs.71.960 More Pricing... | Min: 1 / Mult: 1 | 82µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 2000 hours @ 145°C | 10mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.154.490 10+ Rs.82.460 50+ Rs.78.980 100+ Rs.75.480 200+ Rs.71.960 More Pricing... | Min: 1 / Mult: 1 | 330µF | ± 20% | 25V | Radial Leaded | 0.02ohm | 2000 hours @ 145°C | 10mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.95.180 50+ Rs.65.250 | Min: 1 / Mult: 1 | 150µF | ± 20% | 35V | Radial Leaded | 0.027ohm | 2000 hours @ 145°C | 8mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.154.490 10+ Rs.82.460 50+ Rs.78.980 100+ Rs.75.480 200+ Rs.71.960 More Pricing... | Min: 1 / Mult: 1 | 270µF | ± 20% | 35V | Radial Leaded | 0.02ohm | 2000 hours @ 145°C | 10mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.132.600 50+ Rs.89.100 100+ Rs.80.230 250+ Rs.75.940 500+ Rs.70.770 More Pricing... | Min: 1 / Mult: 1 | 33µF | ± 20% | 63V | Radial Leaded | 0.04ohm | 2000 hours @ 145°C | 8mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.155.970 50+ Rs.88.980 100+ Rs.80.020 250+ Rs.73.930 500+ Rs.67.840 More Pricing... | Min: 1 / Mult: 1 | 220µF | ± 20% | 25V | Radial Leaded | 0.027ohm | 2000 hours @ 145°C | 8mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||
Each | 1+ Rs.171.480 10+ Rs.98.480 50+ Rs.94.570 100+ Rs.90.660 200+ Rs.83.320 More Pricing... | Min: 1 / Mult: 1 | 100µF | ± 20% | 50V | Radial Leaded | 0.028ohm | 2000 hours @ 145°C | 10mm | 9.5mm | -55°C | 145°C | ZE-A Series | AEC-Q200 | |||||