Hybrid Polymer Aluminium Electrolytic Capacitors:

168 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4689909RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.147.350
250+
Rs.135.170
500+
Rs.102.980
1000+
Rs.97.760
2500+
Rs.96.890
Min: 150 / Mult: 5
390µF
-
35V
-
0.02ohm
-
10mm
10.2mm
-40°C
125°C
-
-
4691370RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.96.170
200+
Rs.87.300
500+
Rs.75.730
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
4689922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.211.780
50+
Rs.119.560
250+
Rs.105.640
500+
Rs.100.420
1000+
Rs.95.140
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
80V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
12.5mm
-40°C
105°C
B40950 Series
-
4691367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.182.340
10+
Rs.129.520
50+
Rs.107.590
100+
Rs.103.400
200+
Rs.93.860
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.5mm
-55°C
150°C
B40910 Series
AEC-Q200
4689909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.271.760
50+
Rs.147.350
250+
Rs.135.170
500+
Rs.102.980
1000+
Rs.97.760
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-40°C
125°C
B40921 Series
AEC-Q200
4691371RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.103.400
200+
Rs.93.860
500+
Rs.81.420
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
4691376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.226.360
10+
Rs.160.780
50+
Rs.133.560
100+
Rs.128.360
200+
Rs.116.520
More Pricing...
Min: 1 / Mult: 1
360µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
12.8mm
-55°C
150°C
B40910 Series
AEC-Q200
4689892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.206.510
50+
Rs.128.210
250+
Rs.110.810
500+
Rs.96.020
1000+
Rs.86.270
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
10mm
10.2mm
-40°C
125°C
B40910 Series
AEC-Q200
4689898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.216.960
50+
Rs.118.650
250+
Rs.81.550
Min: 5 / Mult: 5
100µF
± 20%
63V
Radial Can - SMD
0.017ohm
4000 hours @ 135°C
10mm
12.5mm
-40°C
125°C
B40910 Series
AEC-Q200
4691370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.590
10+
Rs.120.460
50+
Rs.100.070
100+
Rs.96.170
200+
Rs.87.300
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
150°C
B40910 Series
AEC-Q200
4704202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.68.190
50+
Rs.50.190
400+
Rs.44.460
800+
Rs.40.780
1200+
Rs.38.660
More Pricing...
Min: 10 / Mult: 10
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A783 Series
AEC-Q200
4691369RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.124.730
200+
Rs.113.230
400+
Rs.98.220
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
4689892RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.128.210
250+
Rs.110.810
500+
Rs.96.020
1000+
Rs.86.270
2500+
Rs.79.920
Min: 150 / Mult: 5
100µF
-
63V
-
0.022ohm
-
10mm
10.2mm
-40°C
125°C
-
-
4691376RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.128.360
200+
Rs.116.520
400+
Rs.101.080
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
4691366RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.96.170
200+
Rs.87.300
500+
Rs.75.730
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
4691373RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.124.730
200+
Rs.113.230
400+
Rs.98.220
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
4689921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.216.100
50+
Rs.114.310
250+
Rs.103.870
500+
Rs.83.900
Min: 5 / Mult: 5
56µF
± 20%
80V
Radial Can - SMD
0.033ohm
10000 hours @ 105°C
10mm
10.2mm
-40°C
105°C
B40950 Series
-
4691369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.219.960
10+
Rs.156.240
50+
Rs.129.790
100+
Rs.124.730
200+
Rs.113.230
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
12.8mm
-55°C
150°C
B40910 Series
AEC-Q200
4704202RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.50.190
400+
Rs.44.460
800+
Rs.40.780
1200+
Rs.38.660
2000+
Rs.37.460
Min: 150 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
4691366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.590
10+
Rs.120.460
50+
Rs.100.070
100+
Rs.96.170
200+
Rs.87.300
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
150°C
B40910 Series
AEC-Q200
4689921RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.114.310
250+
Rs.103.870
500+
Rs.83.900
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4691371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.182.340
10+
Rs.129.520
50+
Rs.107.590
100+
Rs.103.400
200+
Rs.93.860
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.5mm
-55°C
150°C
B40910 Series
AEC-Q200
4691373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.219.960
10+
Rs.156.240
50+
Rs.129.790
100+
Rs.124.730
200+
Rs.113.230
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 135°C
10mm
12.8mm
-55°C
150°C
B40910 Series
AEC-Q200
4689898RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.118.650
250+
Rs.81.550
Min: 150 / Mult: 5
100µF
-
63V
-
0.017ohm
-
10mm
12.5mm
-40°C
125°C
-
-
4689922RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.119.560
250+
Rs.105.640
500+
Rs.100.420
1000+
Rs.95.140
2000+
Rs.91.730
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 168 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY