Hybrid Polymer Aluminium Electrolytic Capacitors:

1,590 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3870424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.49.550
400+
Rs.43.010
800+
Rs.30.090
1200+
Rs.29.590
2000+
Rs.29.090
More Pricing...
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.510
50+
Rs.49.600
100+
Rs.44.690
500+
Rs.35.600
1000+
Rs.31.470
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.090
50+
Rs.49.550
400+
Rs.43.010
800+
Rs.30.090
1200+
Rs.29.590
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.690
500+
Rs.35.600
1000+
Rs.31.470
2000+
Rs.30.420
4000+
Rs.29.370
More Pricing...
Min: 100 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.62.860
2500+
Rs.54.510
5000+
Rs.54.280
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3442413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.610
10+
Rs.130.410
50+
Rs.106.220
100+
Rs.97.050
200+
Rs.91.370
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
2806029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.77.160
2500+
Rs.67.510
5000+
Rs.64.670
Min: 500 / Mult: 500
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3651562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.144.710
10+
Rs.93.380
50+
Rs.86.940
100+
Rs.80.500
200+
Rs.75.280
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3442413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.050
200+
Rs.91.370
500+
Rs.85.690
2500+
Rs.82.350
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586336

RoHS

Each
1+
Rs.139.570
50+
Rs.93.780
100+
Rs.84.450
250+
Rs.79.930
500+
Rs.74.490
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.115.060
400+
Rs.68.500
800+
Rs.62.790
1200+
Rs.62.270
2000+
Rs.61.740
More Pricing...
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.125.250
50+
Rs.115.060
400+
Rs.68.500
800+
Rs.62.790
1200+
Rs.62.270
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.94.680
10+
Rs.72.470
50+
Rs.66.620
100+
Rs.55.250
200+
Rs.54.150
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
AHC Series
-
3783843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.250
200+
Rs.54.150
500+
Rs.53.050
2500+
Rs.51.940
5000+
Rs.50.830
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
AHC Series
-
4011595

RoHS

Each
1+
Rs.882.500
10+
Rs.638.900
50+
Rs.537.980
100+
Rs.519.430
Min: 1 / Mult: 1
780µF
± 20%
63V
Axial Leaded
0.006ohm
4000 hours @ 125°C
16.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
3931620

RoHS

Each
1+
Rs.755.000
10+
Rs.654.780
50+
Rs.510.710
100+
Rs.492.510
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
2917 [7343 Metric]
0.0061ohm
2000 hours @ 150°C
16mm
-
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
3973314

RoHS

Each
1+
Rs.563.950
10+
Rs.416.050
50+
Rs.342.100
100+
Rs.319.480
528+
Rs.319.050
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Axial Leaded
0.0061ohm
3000 hours @ 125°C
16mm
35mm
-
-
-40°C
125°C
PHA225 Series
AEC-Q200
4229126

RoHS

Each
1+
Rs.1,156.940
10+
Rs.1,089.730
50+
Rs.1,022.510
480+
Rs.955.300
960+
Rs.888.080
More Pricing...
Min: 1 / Mult: 1
800µF
± 20%
63V
Radial
0.0042ohm
2000 hours @ 125°C
18.2mm
-
27.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4171941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.282.470
10+
Rs.281.690
50+
Rs.229.230
100+
Rs.193.210
200+
Rs.169.790
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4155684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.200
500+
Rs.68.460
1000+
Rs.61.930
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.820
500+
Rs.70.390
1000+
Rs.68.950
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.380
10+
Rs.90.730
50+
Rs.86.470
100+
Rs.82.200
500+
Rs.68.460
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.155.260
10+
Rs.101.420
50+
Rs.78.930
100+
Rs.71.820
500+
Rs.70.390
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4171941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.282.470
10+
Rs.281.690
50+
Rs.229.230
100+
Rs.193.210
200+
Rs.169.790
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4254341

RoHS

Each
1+
Rs.158.560
10+
Rs.82.870
50+
Rs.71.300
400+
Rs.59.730
800+
Rs.55.210
More Pricing...
Min: 1 / Mult: 1
420µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
1-25 of 1590 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY