Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902902

RoHS

Each
1+
Rs.233.660
50+
Rs.113.160
100+
Rs.93.230
250+
Rs.81.790
500+
Rs.73.400
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
33mm
MCGPR Series
-
2.18A
-40°C
85°C
-
1692322

RoHS

Each
1+
Rs.44.020
2+
Rs.27.950
3+
Rs.23.680
5+
Rs.19.810
10+
Rs.17.280
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCGPR Series
0.423ohm
620mA
-40°C
85°C
-
1165469

RoHS

Each
1+
Rs.227.480
10+
Rs.179.560
50+
Rs.157.370
100+
Rs.144.060
200+
Rs.130.310
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
-
021 ASM Series
0.48ohm
450mA
-40°C
85°C
-
9693637

RoHS

Each
1+
Rs.12.450
5+
Rs.9.610
10+
Rs.6.770
25+
Rs.5.850
50+
Rs.4.930
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
60mA
-40°C
85°C
-
1744917

RoHS

Each
1+
Rs.91.550
5+
Rs.70.880
10+
Rs.50.200
25+
Rs.47.570
50+
Rs.44.940
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FK Series
-
1.24A
-55°C
105°C
AEC-Q200
1902932

RoHS

Each
1+
Rs.26.770
50+
Rs.13.400
100+
Rs.10.750
250+
Rs.9.540
500+
Rs.8.440
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCRH Series
-
180mA
-40°C
105°C
-
1831310

RoHS

Each
1+
Rs.79.050
50+
Rs.37.610
100+
Rs.33.720
250+
Rs.30.390
500+
Rs.27.060
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
BXC Series
-
350mA
-25°C
105°C
-
2326314

RoHS

Each
1+
Rs.21.330
5+
Rs.16.590
10+
Rs.11.840
25+
Rs.10.870
50+
Rs.9.890
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
9692924

RoHS

Each
1+
Rs.17.770
5+
Rs.14.140
10+
Rs.10.500
25+
Rs.9.200
50+
Rs.7.900
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
NHG-A Series
-
39mA
-55°C
105°C
AEC-Q200
1848456

RoHS

Each
1+
Rs.19.560
5+
Rs.14.720
10+
Rs.9.880
25+
Rs.8.850
50+
Rs.7.820
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
45mA
-55°C
105°C
AEC-Q200
1848470

RoHS

Each
1+
Rs.34.660
5+
Rs.27.430
10+
Rs.20.200
25+
Rs.17.870
50+
Rs.15.530
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FC Series
-
405mA
-55°C
105°C
AEC-Q200
9451978

RoHS

Each
1+
Rs.53.530
10+
Rs.34.690
50+
Rs.21.430
100+
Rs.20.340
200+
Rs.19.120
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCRH Series
-
520mA
-40°C
105°C
-
1673502

RoHS

Each
1+
Rs.169.850
5+
Rs.132.580
10+
Rs.95.300
20+
Rs.91.610
40+
Rs.87.920
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
20mm
EE Series
-
945mA
-25°C
105°C
-
9692991

RoHS

Each
1+
Rs.79.120
5+
Rs.61.330
10+
Rs.43.530
25+
Rs.41.050
50+
Rs.38.560
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
530mA
-55°C
105°C
AEC-Q200
2217571

RoHS

Each
1+
Rs.32.870
5+
Rs.23.950
10+
Rs.15.030
25+
Rs.13.670
50+
Rs.12.310
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1902935

RoHS

Each
1+
Rs.63.630
50+
Rs.25.460
100+
Rs.22.530
250+
Rs.20.110
500+
Rs.16.570
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCRH Series
-
460mA
-40°C
105°C
-
9693807

RoHS

Each
1+
Rs.48.000
5+
Rs.35.840
10+
Rs.23.680
25+
Rs.21.260
50+
Rs.18.840
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
M-A Series
-
400mA
-40°C
85°C
-
9451820

RoHS

Each
1+
Rs.10.760
50+
Rs.6.970
100+
Rs.6.080
250+
Rs.4.300
500+
Rs.4.060
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
82mA
-40°C
105°C
-
1695278

RoHS

Each
1+
Rs.374.020
10+
Rs.261.320
50+
Rs.210.740
100+
Rs.194.760
200+
Rs.182.340
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
-
118 AHT Series
0.8ohm
287mA
-40°C
125°C
-
1831270

RoHS

Each
5+
Rs.43.550
50+
Rs.20.120
250+
Rs.17.280
500+
Rs.14.000
1000+
Rs.13.900
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
ZLJ Series
-
1.2A
-40°C
105°C
-
9451226

RoHS

Each
1+
Rs.26.940
50+
Rs.22.020
100+
Rs.18.610
250+
Rs.16.180
500+
Rs.14.580
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCGPR Series
0.2487ohm
900mA
-40°C
85°C
-
1219476

RoHS

Each
10+
Rs.56.890
100+
Rs.54.170
500+
Rs.51.450
2500+
Rs.48.730
6550+
Rs.46.010
More Pricing...
Min: 10 / Mult: 10
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FM Series
-
3.19A
-40°C
105°C
-
9692959

RoHS

Each
1+
Rs.23.120
5+
Rs.18.240
10+
Rs.13.360
25+
Rs.12.210
50+
Rs.11.050
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
110mA
-55°C
105°C
AEC-Q200
1848465

RoHS

Each
1+
Rs.95.110
5+
Rs.71.820
10+
Rs.48.530
20+
Rs.44.420
40+
Rs.40.300
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FC Series
-
1.48A
-55°C
105°C
AEC-Q200
9451447

RoHS

Each
1+
Rs.104.270
5+
Rs.67.560
10+
Rs.58.920
20+
Rs.48.110
40+
Rs.38.500
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
26mm
MCGPR Series
0.1658ohm
1.26A
-40°C
85°C
-
226-250 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY