Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610818

RoHS

Each
1+
Rs.24.940
50+
Rs.12.540
100+
Rs.9.990
250+
Rs.8.890
500+
Rs.7.920
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCKSK Series
-
57mA
-25°C
105°C
-
2749339

RoHS

Each
1+
Rs.54.010
10+
Rs.25.390
100+
Rs.22.600
500+
Rs.17.910
1000+
Rs.17.150
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2610815

RoHS

Each
1+
Rs.81.760
50+
Rs.32.760
100+
Rs.28.990
250+
Rs.25.700
500+
Rs.21.210
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
25mm
MCKSK Series
-
175mA
-25°C
105°C
-
2627679

RoHS

Each
1+
Rs.166.700
50+
Rs.78.180
100+
Rs.69.300
250+
Rs.57.150
500+
Rs.49.980
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
32mm
MCKSK Series
-
1.61A
-40°C
105°C
-
2760327

RoHS

Each
5+
Rs.61.320
50+
Rs.31.580
250+
Rs.25.560
500+
Rs.23.070
1000+
Rs.20.580
More Pricing...
Min: 5 / Mult: 5
1000µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2610819

RoHS

Each
1+
Rs.49.880
50+
Rs.19.980
100+
Rs.17.900
250+
Rs.15.720
500+
Rs.12.930
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
-
17mm
MCKSK Series
-
-
-25°C
105°C
-
2917891

RoHS

Each
5+
Rs.14.220
50+
Rs.6.860
250+
Rs.6.150
500+
Rs.4.820
1000+
Rs.4.280
More Pricing...
Min: 5 / Mult: 5
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
2749374

RoHS

Each
1+
Rs.67.370
10+
Rs.42.240
100+
Rs.28.390
500+
Rs.22.630
1000+
Rs.20.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2760333

RoHS

Each
10+
Rs.14.590
100+
Rs.9.530
500+
Rs.9.490
2500+
Rs.9.440
5900+
Rs.8.380
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2610807

RoHS

Each
1+
Rs.5.130
50+
Rs.3.880
100+
Rs.3.320
250+
Rs.2.560
500+
Rs.2.050
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCKSK Series
-
97mA
-40°C
105°C
-
2610810

RoHS

Each
1+
Rs.28.110
50+
Rs.14.010
100+
Rs.11.200
250+
Rs.9.990
500+
Rs.8.770
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2749375

RoHS

Each
1+
Rs.250.850
10+
Rs.168.200
100+
Rs.113.390
500+
Rs.112.520
1000+
Rs.96.860
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2610820

RoHS

Each
1+
Rs.112.170
5+
Rs.72.540
10+
Rs.63.290
25+
Rs.44.930
50+
Rs.40.070
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
22mm
MCKSK Series
-
152mA
-25°C
105°C
-
1834184

RoHS

Each
10+
Rs.19.010
100+
Rs.14.390
500+
Rs.12.580
1000+
Rs.11.590
2500+
Rs.10.700
More Pricing...
Min: 10 / Mult: 10
10µF
100V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
038 RSU Series
-
80mA
-40°C
85°C
-
2346289

RoHS

Each
1+
Rs.122.890
50+
Rs.61.030
100+
Rs.55.290
250+
Rs.54.560
500+
Rs.53.830
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
30mm
TXW Series
-
1.57A
-40°C
105°C
-
1834178

RoHS

Each
1+
Rs.359.110
10+
Rs.271.890
50+
Rs.237.690
100+
Rs.218.850
200+
Rs.202.110
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
-
-
-
-
-
038 RSU Series
-
-
-
-
-
2859811

RoHS

Each
1+
Rs.76.900
10+
Rs.57.440
50+
Rs.49.880
100+
Rs.45.810
200+
Rs.42.320
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
Radial Leaded
3500 hours @ 85°C
Polar
Radial Leaded
-
-
-
-
-
038 RSU Series
-
-
-
-
-
3973310

RoHS

Each
1+
Rs.517.110
10+
Rs.445.280
50+
Rs.404.000
387+
Rs.310.700
774+
Rs.304.900
Min: 1 / Mult: 1
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
3973307

RoHS

Each
1+
Rs.459.610
10+
Rs.398.810
50+
Rs.311.740
430+
Rs.307.060
Min: 1 / Mult: 1
3000µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
-
PEG227 Series
0.018ohm
21.2A
-40°C
125°C
AEC-Q200
4061646

RoHS

Each
1+
Rs.110.280
10+
Rs.108.340
25+
Rs.106.400
50+
Rs.104.450
100+
Rs.97.770
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
-
20mm
WCAP-ATUL Series
-
1.72A
-40°C
105°C
-
4061618

RoHS

Each
1+
Rs.41.780
10+
Rs.40.740
50+
Rs.39.690
100+
Rs.37.020
200+
Rs.31.400
More Pricing...
Min: 1 / Mult: 1
180µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
12.5mm
10mm
-
-
12.5mm
WCAP-ATLL Series
-
804mA
-55°C
105°C
-
4061620

RoHS

Each
1+
Rs.78.210
10+
Rs.72.620
50+
Rs.67.010
100+
Rs.58.400
200+
Rs.52.370
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
WCAP-ATLL Series
-
1.68A
-55°C
105°C
-
3973312

RoHS

Each
1+
Rs.482.520
10+
Rs.415.640
50+
Rs.376.830
100+
Rs.336.730
Min: 1 / Mult: 1
1700µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
16mm
35mm
-
-
PEG228 Series
0.023ohm
18.8A
-40°C
150°C
AEC-Q200
4061623

RoHS

Each
1+
Rs.59.320
10+
Rs.59.070
50+
Rs.50.480
100+
Rs.43.890
200+
Rs.39.010
More Pricing...
Min: 1 / Mult: 1
180µF
50V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
WCAP-ATLL Series
-
912mA
-55°C
105°C
-
3935580

RoHS

Each
1+
Rs.579.640
10+
Rs.565.940
Min: 1 / Mult: 1
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
301-325 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY