Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4061558

RoHS

Each
1+
Rs.165.420
5+
Rs.163.340
10+
Rs.161.250
25+
Rs.159.170
50+
Rs.157.080
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
-
-
25mm
WCAP-ATLI Series
-
3.52A
-55°C
105°C
-
4061666

RoHS

Each
1+
Rs.187.610
5+
Rs.185.190
10+
Rs.182.780
25+
Rs.180.360
50+
Rs.177.940
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
-
-
25mm
WCAP-ATUL Series
-
2.8A
-40°C
105°C
-
4061560

RoHS

Each
5+
Rs.10.030
50+
Rs.8.610
250+
Rs.6.690
500+
Rs.5.860
1000+
Rs.5.610
More Pricing...
Min: 5 / Mult: 5
39µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
-
11mm
WCAP-ATLI Series
-
210mA
-55°C
105°C
-
4061605

RoHS

Each
1+
Rs.14.210
50+
Rs.12.040
100+
Rs.10.540
250+
Rs.9.370
500+
Rs.8.200
More Pricing...
Min: 1 / Mult: 1
82µF
16V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
WCAP-ATLL Series
-
264mA
-55°C
105°C
-
4061617

RoHS

Each
1+
Rs.45.120
10+
Rs.41.870
50+
Rs.38.610
200+
Rs.33.690
400+
Rs.29.940
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
WCAP-ATLL Series
-
1.056A
-55°C
105°C
-
4061575

RoHS

Each
1+
Rs.116.970
10+
Rs.114.050
50+
Rs.111.130
100+
Rs.103.630
200+
Rs.93.120
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
-
30mm
WCAP-ATLI Series
-
3.15A
-55°C
105°C
-
4061556

RoHS

Each
1+
Rs.115.380
10+
Rs.109.930
25+
Rs.104.480
50+
Rs.99.030
100+
Rs.86.380
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
-
25mm
WCAP-ATLI Series
-
3A
-55°C
105°C
-
4061638

RoHS

Each
1+
Rs.17.220
50+
Rs.14.680
100+
Rs.12.810
250+
Rs.11.310
500+
Rs.9.970
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
-
-
11mm
WCAP-ATUL Series
-
310mA
-40°C
105°C
-
4061525

RoHS

Each
1+
Rs.31.750
10+
Rs.31.000
50+
Rs.30.250
200+
Rs.28.250
400+
Rs.26.000
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
-
20mm
WCAP-ATLI Series
-
1.01A
-55°C
105°C
-
4087836

RoHS

Each
1+
Rs.217.260
10+
Rs.167.460
25+
Rs.163.750
50+
Rs.160.040
100+
Rs.116.940
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
172 RLX Series
-
3.2A
-40°C
105°C
AEC-Q200
4138473

RoHS

Each
1+
Rs.128.860
50+
Rs.65.520
100+
Rs.59.430
250+
Rs.54.170
500+
Rs.48.900
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
142 RHS Series
-
920mA
-40°C
105°C
-
4138484

RoHS

Each
10+
Rs.18.550
100+
Rs.14.050
500+
Rs.12.280
1000+
Rs.11.310
2500+
Rs.10.440
More Pricing...
Min: 10 / Mult: 10
220µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
142 RHS Series
-
236mA
-40°C
105°C
-
4256975

RoHS

Each
1+
Rs.25.270
10+
Rs.24.930
50+
Rs.21.450
200+
Rs.18.750
400+
Rs.16.570
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
3.5mm
8mm
-
-
11.5mm
WCAP-ATG8 Series
-
308mA
-40°C
85°C
-
4257026

RoHS

Each
1+
Rs.198.700
10+
Rs.188.840
25+
Rs.178.980
50+
Rs.169.120
100+
Rs.147.370
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
31.5mm
WCAP-AT1H Series
-
1.932A
-40°C
105°C
-
4126975

RoHS

Each
5+
Rs.32.220
50+
Rs.21.350
250+
Rs.13.340
500+
Rs.10.730
1000+
Rs.10.210
More Pricing...
Min: 5 / Mult: 5
56µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FR Series
-
405mA
-40°C
105°C
AEC-Q200
4256981

RoHS

Each
5+
Rs.9.590
50+
Rs.8.370
250+
Rs.6.460
500+
Rs.5.670
1000+
Rs.5.410
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2mm
5mm
-
-
11mm
WCAP-ATG8 Series
-
46mA
-40°C
85°C
-
4138500

RoHS

Each
10+
Rs.16.820
100+
Rs.14.900
500+
Rs.11.600
1000+
Rs.9.510
2500+
Rs.9.120
More Pricing...
Min: 10 / Mult: 10
33µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
142 RHS Series
-
100mA
-40°C
105°C
-
4138470

RoHS

Each
5+
Rs.29.100
50+
Rs.22.030
250+
Rs.19.260
500+
Rs.17.730
1500+
Rs.16.380
More Pricing...
Min: 5 / Mult: 5
1000µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
142 RHS Series
-
460mA
-40°C
105°C
-
4138512

RoHS

Each
1+
Rs.182.090
10+
Rs.137.860
50+
Rs.120.520
100+
Rs.110.970
200+
Rs.102.490
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31mm
142 RHS Series
-
1.93A
-40°C
105°C
-
4138513

RoHS

Each
10+
Rs.17.160
100+
Rs.15.200
500+
Rs.11.840
1000+
Rs.9.710
2500+
Rs.9.660
More Pricing...
Min: 10 / Mult: 10
47µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
142 RHS Series
-
120mA
-40°C
105°C
-
4144483

RoHS

Each
1+
Rs.936.720
5+
Rs.805.790
10+
Rs.674.850
20+
Rs.625.840
40+
Rs.576.830
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
-
118 AHT Series
0.96ohm
610mA
-40°C
125°C
-
4256972

RoHS

Each
1+
Rs.39.220
10+
Rs.36.390
50+
Rs.33.560
100+
Rs.29.210
200+
Rs.26.040
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
10mm
-
-
16mm
WCAP-ATG8 Series
-
792mA
-40°C
85°C
-
4138505

RoHS

Each
10+
Rs.16.820
100+
Rs.14.900
500+
Rs.11.600
1000+
Rs.9.510
2500+
Rs.9.120
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
142 RHS Series
-
190mA
-40°C
105°C
-
4138511

RoHS

Each
1+
Rs.315.620
10+
Rs.238.960
50+
Rs.208.900
100+
Rs.192.350
200+
Rs.177.640
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
142 RHS Series
-
1.77A
-40°C
105°C
-
4144657

RoHS

Each
1+
Rs.301.840
10+
Rs.223.540
50+
Rs.195.350
100+
Rs.176.560
200+
Rs.170.690
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
-
118 AHT Series
2.6ohm
170mA
-40°C
125°C
-
326-350 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY