Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4138504

RoHS

Each
10+
Rs.12.720
100+
Rs.11.240
500+
Rs.8.630
1000+
Rs.6.980
2500+
Rs.6.680
More Pricing...
Min: 10 / Mult: 10
220µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
142 RHS Series
-
115mA
-40°C
105°C
-
4200258

RoHS

Each
1+
Rs.184.140
10+
Rs.175.350
100+
Rs.166.560
500+
Rs.157.770
1000+
Rs.148.980
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
32mm
0
0.021ohm
3.35A
-40°C
105°C
-
4138517

RoHS

Each
1+
Rs.45.270
50+
Rs.20.820
100+
Rs.18.560
250+
Rs.16.560
500+
Rs.14.560
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
12mm
142 RHS Series
-
236mA
-40°C
105°C
-
4138475

RoHS

Each
5+
Rs.55.560
50+
Rs.42.070
250+
Rs.36.780
500+
Rs.33.860
1000+
Rs.31.270
More Pricing...
Min: 5 / Mult: 5
330µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
142 RHS Series
-
510mA
-40°C
105°C
-
4138477

RoHS

Each
1+
Rs.247.300
10+
Rs.165.520
50+
Rs.131.590
200+
Rs.121.150
400+
Rs.106.800
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
142 RHS Series
-
1.26A
-40°C
105°C
-
4138487

RoHS

Each
10+
Rs.12.550
100+
Rs.11.070
500+
Rs.8.540
1000+
Rs.6.890
2500+
Rs.6.590
More Pricing...
Min: 10 / Mult: 10
22µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
142 RHS Series
-
78mA
-40°C
105°C
-
4087839

RoHS

Each
1+
Rs.123.230
50+
Rs.65.730
100+
Rs.59.580
250+
Rs.54.360
500+
Rs.49.140
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
172 RLX Series
-
1.7A
-40°C
105°C
AEC-Q200
4256983

RoHS

Each
1+
Rs.33.120
10+
Rs.30.820
50+
Rs.28.510
100+
Rs.24.680
200+
Rs.21.940
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
10mm
-
-
12.5mm
WCAP-ATG8 Series
-
363mA
-40°C
85°C
-
4257022

RoHS

Each
1+
Rs.54.040
10+
Rs.53.690
50+
Rs.45.770
100+
Rs.39.850
200+
Rs.35.460
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
5mm
10mm
-
-
16mm
WCAP-ATET Series
-
83mA
-25°C
125°C
-
4138495

RoHS

Each
5+
Rs.49.850
50+
Rs.37.740
250+
Rs.33.000
500+
Rs.30.380
1000+
Rs.28.060
More Pricing...
Min: 5 / Mult: 5
2200µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
142 RHS Series
-
760mA
-40°C
105°C
-
4141410

RoHS

Each
10+
Rs.66.240
100+
Rs.62.850
500+
Rs.59.460
1000+
Rs.56.060
2100+
Rs.52.670
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
B41866 Series
0.881ohm
1.105A
-55°C
125°C
AEC-Q200
4087840

RoHS

Each
1+
Rs.186.230
10+
Rs.142.900
50+
Rs.136.930
100+
Rs.124.230
200+
Rs.107.420
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
172 RLX Series
-
2.6A
-40°C
105°C
AEC-Q200
4138525

RoHS

Each
10+
Rs.12.550
100+
Rs.11.070
500+
Rs.8.540
1000+
Rs.6.890
2500+
Rs.6.590
More Pricing...
Min: 10 / Mult: 10
2.2µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
142 RHS Series
-
30mA
-40°C
105°C
-
4257006

RoHS

Each
1+
Rs.44.440
10+
Rs.43.920
50+
Rs.37.480
100+
Rs.33.310
200+
Rs.30.830
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
4257015

RoHS

Each
1+
Rs.14.820
50+
Rs.12.290
100+
Rs.10.730
250+
Rs.9.510
500+
Rs.8.290
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
-
11mm
WCAP-ATLI Series
-
170mA
-55°C
105°C
-
4087838

RoHS

Each
1+
Rs.187.130
10+
Rs.143.600
50+
Rs.137.590
100+
Rs.124.830
200+
Rs.107.950
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
172 RLX Series
-
2.6A
-40°C
105°C
AEC-Q200
4138509

RoHS

Each
10+
Rs.18.550
100+
Rs.14.050
500+
Rs.12.280
1000+
Rs.11.310
2500+
Rs.10.440
More Pricing...
Min: 10 / Mult: 10
33µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
142 RHS Series
-
130mA
-40°C
105°C
-
4138463

RoHS

Each
1+
Rs.458.100
10+
Rs.317.160
50+
Rs.258.870
100+
Rs.242.920
200+
Rs.226.970
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
142 RHS Series
-
2.34A
-40°C
105°C
-
4138459

RoHS

Each
1+
Rs.423.240
10+
Rs.291.000
50+
Rs.236.190
100+
Rs.221.110
200+
Rs.206.030
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
142 RHS Series
-
1.9A
-40°C
105°C
-
4138469

RoHS

Each
10+
Rs.17.160
100+
Rs.15.200
500+
Rs.11.840
1000+
Rs.9.710
2500+
Rs.9.310
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
142 RHS Series
-
142mA
-40°C
105°C
-
4257019

RoHS

Each
1+
Rs.189.100
5+
Rs.182.140
10+
Rs.175.180
25+
Rs.168.220
50+
Rs.161.260
More Pricing...
Min: 1 / Mult: 1
560µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
25mm
WCAP-ATLI Series
-
2.35A
-55°C
105°C
-
4138523

RoHS

Each
1+
Rs.67.030
10+
Rs.31.620
50+
Rs.29.970
100+
Rs.28.320
200+
Rs.25.450
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
142 RHS Series
-
380mA
-40°C
105°C
-
4256976

RoHS

Each
1+
Rs.102.830
10+
Rs.97.610
25+
Rs.92.390
50+
Rs.87.170
100+
Rs.76.210
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
13mm
-
-
20mm
WCAP-ATG8 Series
-
1.375A
-40°C
85°C
-
4138518

RoHS

Each
10+
Rs.20.820
100+
Rs.18.560
500+
Rs.14.560
1000+
Rs.11.950
2500+
Rs.11.520
More Pricing...
Min: 10 / Mult: 10
330µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
142 RHS Series
-
310mA
-40°C
105°C
-
4138520

RoHS

Each
1+
Rs.103.320
50+
Rs.78.230
100+
Rs.68.390
250+
Rs.62.970
500+
Rs.58.150
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
142 RHS Series
-
440mA
-40°C
105°C
-
351-375 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY