Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4257021

RoHS

Each
1+
Rs.227.790
10+
Rs.199.320
50+
Rs.165.150
100+
Rs.148.070
200+
Rs.136.680
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
5mm
10mm
-
-
12.5mm
WCAP-ATET Series
-
420mA
-40°C
125°C
-
4138465

RoHS

Each
1+
Rs.247.300
10+
Rs.165.520
50+
Rs.131.590
200+
Rs.121.150
400+
Rs.110.280
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
142 RHS Series
-
930mA
-40°C
105°C
-
4257007

RoHS

Each
1+
Rs.18.300
50+
Rs.15.520
100+
Rs.13.520
250+
Rs.12.040
500+
Rs.10.560
More Pricing...
Min: 1 / Mult: 1
33µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
-
11mm
WCAP-ATUL Series
-
260mA
-40°C
105°C
-
4138527

RoHS

Each
10+
Rs.14.640
100+
Rs.12.980
500+
Rs.10.020
1000+
Rs.8.110
2500+
Rs.7.760
More Pricing...
Min: 10 / Mult: 10
100µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
142 RHS Series
-
110mA
-40°C
105°C
-
4138494

RoHS

Each
10+
Rs.15.340
100+
Rs.11.620
500+
Rs.10.160
1000+
Rs.9.350
2500+
Rs.8.640
More Pricing...
Min: 10 / Mult: 10
470µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
142 RHS Series
-
204mA
-40°C
105°C
-
4138515

RoHS

Each
5+
Rs.55.560
50+
Rs.42.070
250+
Rs.36.780
500+
Rs.33.860
1000+
Rs.31.270
More Pricing...
Min: 5 / Mult: 5
100µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
142 RHS Series
-
265mA
-40°C
105°C
-
4087837

RoHS

Each
1+
Rs.299.140
10+
Rs.230.090
25+
Rs.224.080
50+
Rs.218.070
100+
Rs.156.530
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
172 RLX Series
-
3.81A
-40°C
105°C
AEC-Q200
2346422

RoHS

Each
1+
Rs.277.430
5+
Rs.232.180
10+
Rs.186.920
25+
Rs.167.840
50+
Rs.148.760
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
ZLH Series
-
3.67A
-40°C
105°C
-
2346565

RoHS

Each
1+
Rs.55.120
50+
Rs.26.190
100+
Rs.23.530
250+
Rs.23.130
500+
Rs.22.730
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
1.1A
-55°C
105°C
-
1673495

RoHS

Each
1+
Rs.160.210
3+
Rs.150.820
5+
Rs.141.430
10+
Rs.132.040
20+
Rs.122.650
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
20mm
EE Series
-
1.18A
-25°C
105°C
-
9452109

RoHS

Each
1+
Rs.109.630
5+
Rs.81.660
10+
Rs.72.300
25+
Rs.57.830
50+
Rs.51.270
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCRH Series
-
700mA
-40°C
105°C
-
9451307

RoHS

Each
1+
Rs.41.120
10+
Rs.26.540
50+
Rs.20.580
100+
Rs.16.450
200+
Rs.14.500
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCGPR Series
-
480mA
-40°C
85°C
-
1165601

RoHS

Each
1+
Rs.168.950
10+
Rs.96.740
50+
Rs.92.830
100+
Rs.88.910
200+
Rs.81.780
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
136 RVI Series
0.3ohm
1A
-55°C
105°C
-
9451960

RoHS

Each
1+
Rs.20.800
50+
Rs.17.720
100+
Rs.15.000
250+
Rs.12.870
500+
Rs.12.510
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCRH Series
-
400mA
-40°C
105°C
-
2346621

RoHS

Each
5+
Rs.39.200
50+
Rs.17.970
250+
Rs.15.970
500+
Rs.12.490
1000+
Rs.11.220
More Pricing...
Min: 5 / Mult: 5
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
PX Series
-
185mA
-55°C
105°C
-
1165566

RoHS

Each
1+
Rs.552.300
10+
Rs.407.010
25+
Rs.375.690
50+
Rs.344.370
100+
Rs.328.710
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
-
120 ATC Series
0.196ohm
1.14A
-40°C
125°C
AEC-Q200
9451072

RoHS

Each
1+
Rs.8.390
50+
Rs.5.440
100+
Rs.4.740
250+
Rs.4.210
500+
Rs.3.370
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
100mA
-40°C
85°C
-
8767246

RoHS

Each
1+
Rs.10.000
5+
Rs.6.840
10+
Rs.5.650
25+
Rs.5.250
50+
Rs.4.890
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
AM-X Series
-
130mA
-40°C
85°C
-
8767386

RoHS

Each
1+
Rs.9.370
5+
Rs.6.410
10+
Rs.5.300
25+
Rs.4.930
50+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
AM-X Series
-
100mA
-40°C
85°C
-
8767424

RoHS

Each
1+
Rs.40.030
5+
Rs.27.390
10+
Rs.22.640
25+
Rs.21.040
50+
Rs.19.580
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
AM-X Series
-
400mA
-40°C
85°C
-
1831281

RoHS

Each
1+
Rs.61.330
50+
Rs.29.740
100+
Rs.26.630
250+
Rs.23.920
500+
Rs.21.210
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
ZLJ Series
-
1.96A
-40°C
105°C
-
1831304

RoHS

Each
1+
Rs.68.450
50+
Rs.46.350
100+
Rs.33.220
250+
Rs.30.250
500+
Rs.27.270
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
BXC Series
-
320mA
-25°C
105°C
-
2079125

RoHS

Each
1+
Rs.29.250
5+
Rs.20.010
10+
Rs.16.540
25+
Rs.15.370
50+
Rs.14.310
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
-
11.2mm
EB Series
-
40mA
-40°C
105°C
-
9693572

RoHS

Each
10+
Rs.6.320
100+
Rs.4.460
500+
Rs.4.330
1000+
Rs.4.200
3500+
Rs.3.480
More Pricing...
Min: 10 / Mult: 10
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
1902937

RoHS

Each
1+
Rs.110.970
5+
Rs.82.520
10+
Rs.73.040
20+
Rs.58.570
40+
Rs.51.880
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
26mm
MCRH Series
-
1.08A
-40°C
105°C
-
376-400 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY