Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
8126755

RoHS

Each
1+
Rs.60.410
50+
Rs.28.370
100+
Rs.25.360
250+
Rs.22.740
500+
Rs.20.120
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
ZLH Series
-
1.76A
-40°C
105°C
-
1855179

RoHS

Each
1+
Rs.132.390
5+
Rs.106.920
10+
Rs.81.450
20+
Rs.75.300
40+
Rs.69.150
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
1167931

RoHS

Each
1+
Rs.164.100
10+
Rs.157.770
100+
Rs.151.430
500+
Rs.145.090
1000+
Rs.138.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1165440

RoHS

Each
1+
Rs.183.000
10+
Rs.97.810
50+
Rs.93.240
100+
Rs.88.670
200+
Rs.79.930
More Pricing...
Min: 1 / Mult: 1
47µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
-
031 AS Series
2.71ohm
190mA
-40°C
85°C
-
1165468

RoHS

Each
1+
Rs.185.720
50+
Rs.99.640
100+
Rs.90.760
250+
Rs.88.990
500+
Rs.81.890
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
1848428

RoHS

Each
1+
Rs.25.780
5+
Rs.19.700
10+
Rs.13.620
25+
Rs.12.380
50+
Rs.11.140
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
8127069

RoHS

Each
1+
Rs.145.540
50+
Rs.109.000
100+
Rs.80.030
250+
Rs.73.460
500+
Rs.66.890
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
RX30 Series
-
1.2A
-40°C
130°C
-
8767254

RoHS

Each
1+
Rs.15.510
5+
Rs.10.610
10+
Rs.8.770
25+
Rs.8.150
50+
Rs.7.590
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
AM-X Series
-
210mA
-40°C
85°C
-
8767416

RoHS

Each
1+
Rs.23.040
5+
Rs.15.760
10+
Rs.13.030
25+
Rs.12.110
50+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
AM-X Series
-
250mA
-40°C
85°C
-
1219482

RoHS

Each
10+
Rs.49.900
100+
Rs.43.660
500+
Rs.36.180
1000+
Rs.32.440
3100+
Rs.29.940
More Pricing...
Min: 10 / Mult: 10
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
FM Series
-
2.15A
-40°C
105°C
-
1848463

RoHS

Each
1+
Rs.26.660
5+
Rs.19.960
10+
Rs.13.260
25+
Rs.12.110
50+
Rs.10.960
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
1848511

RoHS

Each
1+
Rs.179.620
3+
Rs.154.180
5+
Rs.128.740
10+
Rs.103.300
20+
Rs.101.240
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
M-A Series
-
1.3A
-40°C
85°C
-
2346520

RoHS

Each
1+
Rs.46.170
50+
Rs.21.110
100+
Rs.18.760
250+
Rs.16.760
500+
Rs.14.760
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
PK Series
-
680mA
-40°C
85°C
-
2313342

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
40000+
Rs.25.860
200000+
Rs.25.350
400000+
Rs.24.990
Min: 40000 / Mult: 40000
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
8126607

RoHS

Each
1+
Rs.55.080
50+
Rs.25.710
100+
Rs.22.870
250+
Rs.20.480
500+
Rs.18.080
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
RX30 Series
-
620mA
-40°C
130°C
-
9452443

RoHS

Each
1+
Rs.12.540
50+
Rs.7.060
100+
Rs.6.220
250+
Rs.5.000
500+
Rs.4.390
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
7mm
MCMR Series
-
145A
-40°C
85°C
-
1236681

RoHS

Each
1+
Rs.28.470
50+
Rs.14.240
100+
Rs.11.450
250+
Rs.10.110
500+
Rs.9.020
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
3.5mm
8mm
-
-
11.5mm
MCNP Series
-
90mA
-40°C
85°C
-
1600942

RoHS

Each
1+
Rs.69.240
2+
Rs.47.340
3+
Rs.40.760
5+
Rs.34.390
10+
Rs.30.520
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1907199

RoHS

Each
1+
Rs.11.310
5+
Rs.7.740
10+
Rs.6.400
25+
Rs.5.950
50+
Rs.5.540
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
-
-
-
-
-
NHG-A Series
-
-
-55°C
105°C
AEC-Q200
1712580

RoHS

Each
1+
Rs.63.090
50+
Rs.29.540
100+
Rs.26.440
250+
Rs.23.740
500+
Rs.21.030
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLH Series
-
1.96A
-40°C
105°C
-
9451528

RoHS

Each
1+
Rs.70.440
10+
Rs.39.800
50+
Rs.28.260
100+
Rs.24.970
200+
Rs.22.170
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCGPR Series
0.7536ohm
490mA
-40°C
85°C
-
9452044

RoHS

Each
1+
Rs.20.450
50+
Rs.11.570
100+
Rs.10.230
250+
Rs.7.550
500+
Rs.6.710
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
82mA
-40°C
105°C
-
1219454

RoHS

Each
1+
Rs.27.540
5+
Rs.21.200
10+
Rs.14.860
25+
Rs.13.500
50+
Rs.12.140
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
-
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
1848547

RoHS

Each
1+
Rs.40.000
5+
Rs.31.440
10+
Rs.22.870
25+
Rs.21.330
50+
Rs.19.790
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
270mA
-55°C
105°C
AEC-Q200
9696369

RoHS

Each
1+
Rs.131.560
5+
Rs.102.590
10+
Rs.73.620
20+
Rs.70.350
40+
Rs.67.070
More Pricing...
Min: 1 / Mult: 1
47µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
ED Series
-
920mA
-25°C
105°C
-
401-425 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY